GC160A24-R7B

MEAN WELL
709-GC160A24-R7B
GC160A24-R7B

Tillverk:

Beskrivning:
Batteriladdare 160.2W 27.2V 5.89A 2 Stage Charging
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
13 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
442,13 kr 442,13 kr
421,14 kr 2 105,70 kr
402,06 kr 4 020,60 kr
398,56 kr 7 971,20 kr

Produktattribut Attributvärde Välj attribut
MEAN WELL
Produktkategori: Batteriladdare
RoHS-direktivet:  
Lithium Ion & Lead Acid
27.2 V
5.89 A
4 Pin Power Din
Märke: MEAN WELL
Maximal drifttemperatur: + 70 C
Minsta drifttemperatur: - 30 C
Antal batterier: 1 Battery
Produkttyp: Battery Chargers
Serie: GC160
Fabriksförpackningskvantitet: 20
Underkategori: Battery
Enhetens vikt: 700 g
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
8504409590
CNHTS:
8504409190
USHTS:
8504407012
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Chargers & Inverters

MEAN WELL Chargers and Inverters cover products with 30W to 3200W power ratings and can be used in various systems with one another. The charges provide AC/DC to charge the battery, while the inverter converters power from the battery to AC to power AC equipment. These chargers and inverters from MEAN WELL are suitable for green energy storage, power backup, charging devices, and other related equipment.