ELG-150-C1050

MEAN WELL
709-ELG150-C1050
ELG-150-C1050

Tillverk:

Beskrivning:
LED-strömförsörjningar 150.15W 1050mA 151V IP67 CC fixed

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.
Produkten är endast tillgänglig för OEM/EMS-kunder och kunder inom konstruktionsverksamhet. Produkten levereras inte till konsumenter inom EU eller Storbritannien.

På lager: 2

Lager:
2 Kan skickas omedelbart
Fabrikens ledtid:
13 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
381,50 kr 381,50 kr
362,75 kr 1.813,75 kr
346,84 kr 3.468,40 kr
344,22 kr 5.507,52 kr

Produktattribut Attributvärde Välj attribut
MEAN WELL
Produktkategori: LED-strömförsörjningar
Leveransrestriktioner:
 Produkten är endast tillgänglig för OEM/EMS-kunder och kunder inom konstruktionsverksamhet. Produkten levereras inte till konsumenter inom EU eller Storbritannien.
RoHS-direktivet:  
219 mm (8.622 in)
63 mm (2.48 in)
35.5 mm (1.398 in)
ELG-150-C
IP67
Märke: MEAN WELL
Förpackning: Bulk
Produkttyp: LED Power Supplies
Fabriksförpackningskvantitet: 16
Underkategori: Power Supplies
Enhetens vikt: 1 kg
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

TARIC:
8504408390
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
ECCN:
EAR99

ELG-150-C 150W Constant Current Mode LED Drivers

MEAN WELL ELG-150-C 150W Constant Current Mode LED Drivers are 150W power supply devices featuring constant current mode and high voltage output. The ELG-150-C devices operate from 180VAC to 295VAC and offer models with different rated currents ranging from 500mA to 2100mA. This MEAN WELL series features efficiency up to 92% and operation between -40°C and +70°C under free air convection. The metal housing design with an IP67/IP65 ingress protection level allows fitting in both indoor and outdoor applications. ELG-150-C is equipped with various function options, such as dimming methodologies to provide optimal design flexibility for lighting systems.

LED Power Supplies

MEAN WELL has consistently introduced new series of LED Power Supplies in support of global efforts to conserve energy. New product introductions include a range of products that offer high efficiency, low-power dissipation, and compliance with the latest international lighting regulations. MEAN WELL LED Power Supplies are ideal for street lighting, architectural lighting, decorative lighting, embedded lighting, indoor lighting, stage and theater lighting, and LED signage. Because of the robust design and high protection levels against dust and moisture, these power supplies can be installed in many indoor and outdoor LED applications.

ELG-C Series LED Drivers

MEAN WELL ELG-C Series LED Drivers are available in constant current (CC) and constant power (CP) output variants with different wattage options. The 75W, 100W, 150W, 200W, and 240W LED drivers provide CC outputs, while the 300W series offers CP output. The drivers all feature 100VAC to 305VAC input range, built-in active PFC function, and <0.5W standby power consumption. MEAN WELL ELG-C Series LED Drivers are available in a metal housing and have an IP65/IP67 rating for indoor or outdoor installations. The Type "HL" drivers are ideal for use in Class I, Division 2 hazardous locations. Additional LED lighting applications include streets, harbors, greenhouses, and more.