U163

M5Stack
170-U163
U163

Tillverk:

Beskrivning:
LED-belysningsutvecklingsverktyg A RGB light board unit with cat ear shape, including 35 WS2812C-2020 RGB

Tillgänglighet

Lager:
Ej på lager
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
113,95 kr 113,95 kr

Produktattribut Attributvärde Välj attribut
M5Stack
Produktkategori: LED-belysningsutvecklingsverktyg
RoHS-direktivet:  
Evaluation Boards
Märke: M5Stack
Maximal drifttemperatur: + 85 C
Minsta drifttemperatur: 0 C
Utgångsström: 5 mA
Produkttyp: LED Lighting Development Tools
Fabriksförpackningskvantitet: 10
Underkategori: Development Tools
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
8541410000
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.