IS31FL3733-QFLS4-TR

Lumissil
870-31FL3733QFLS4TR
IS31FL3733-QFLS4-TR

Tillverk:

Beskrivning:
Drivare för LED-display 12 16 Dot Matrix LED Drive with individual auto breath function, QFN-48 (6mm 6mm), T&R

Livscykel:
NRND:
Rekommenderas ej för ny design.
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
20 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 2500   Flera: 2500
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 2500)
11,55 kr 28 875,00 kr

Liknande produkt

Lumissil IS31FL3733B-QFLS4-TR
Lumissil
Drivare för LED-display 12 16 Dot Matrix LED Drive with individual auto breath function, QFN-48 (6mm 6mm), T&R

Produktattribut Attributvärde Välj attribut
Lumissil
Produktkategori: Drivare för LED-display
RoHS-direktivet:  
QFN-48
SMD/SMT
IS31FL3733
Reel
Märke: Lumissil
Fuktkänsliga: Yes
Produkttyp: LED Display Drivers
Fabriksförpackningskvantitet: 2500
Underkategori: Driver ICs
Enhetens vikt: 2,338 g
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
MXHTS:
8542399901
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

FxLED Drivers

Lumissil FxLED Drivers are high-performance matrix, multichannel, and RGB LED drivers featuring pre-programmed animation and color-effect lighting functions. These functions are accessed via an I2C-compatible interface. The FxLED drivers offer system designers a wide range of options for bringing eye-catching color functionality to consumer electronics. These pre-programmed functions reduce microcontroller demand, resulting in enhanced performance and low power consumption.  Lumissil FxLED Drivers are ideal for intelligent display applications, including mobile phones, white goods, toys, and personal electronics. The series is also used in automotive applications, including dashboards and decorative displays. These devices are offered in a variety of package options for design flexibility, including TQFN, DFN, WLCSP, and eTSSOP.