MP-3030-210H-65-90

Luminus Devices
896-MP3030210H6590
MP-3030-210H-65-90

Tillverk:

Beskrivning:
Vita lysdioder White 6500 K 90-CRI, MP-3030 Series
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
6 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 25000   Flera: 5000
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 5000)
0,657 kr 16 425,00 kr

Produktattribut Attributvärde Välj attribut
Luminus Devices
Produktkategori: Vita lysdioder
RoHS-direktivet:  
White LEDs
SMD/SMT
3030
Cool White
6500 K
114 lm
90
110 deg
150 mA
6 V
900 mW
3 mm
3 mm
0.65 mm
- 40 C
+ 85 C
Tinted
2.6 mm x 2.6 mm
Square
Diffused
Reel
Märke: Luminus Devices
Produkttyp: White LEDs
Fabriksförpackningskvantitet: 5000
Underkategori: LEDs
Typ: High Power LEDs
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
8541410000
USHTS:
8541410000
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

MP-3030 Mid Power LEDs

Luminus Devices MP-3030 Mid Power LEDs are high efficacy LEDs that offer mid-power in 95 CRI (Color Rendering Index). This higher CRI gives customers high-quality LEDs for their designs in both interior and exterior lighting applications. High efficacy and low thermal resistance make these a great choice for panel lighting, downlights, and architectural lighting. These state-of-the-art LEDs allow illumination engineers and designers to develop lighting solutions with maximum efficacy, brightness, and overall quality.