CXM-6-40-80-18-AC40-F5-3

Luminus Devices
896-XM6408018AC40F53
CXM-6-40-80-18-AC40-F5-3

Tillverk:

Beskrivning:
Vita lysdioder White 4000 K 80-CRI, CXM-6 Series
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
6 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1200   Flera: 400
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
10,58 kr 12 696,00 kr
10,48 kr 54 496,00 kr
10,30 kr 103 000,00 kr

Produktattribut Attributvärde Välj attribut
Luminus Devices
Produktkategori: Vita lysdioder
RoHS-direktivet:  
SMD/SMT
COB - Chip-on-Board
Neutral White
4000 K
CXM-6 Gen 4
Tray
Märke: Luminus Devices
Produkttyp: White LEDs
Fabriksförpackningskvantitet: 400
Underkategori: LEDs
Typ: High Power LEDs
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
8541410000
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

CXM-6/9/14 Gen 4 COB White LEDs

Luminus Devices CXM-6/9/14 Generation 4 COB White LEDs are high flux density LEDs that provide enhanced efficacy with reduced power consumption. These LEDs feature a Correlated Color Temperature (CCT) range of 2400K, 2700K, 3000K, 3500K, 4000K, 5000K, 5700K, and 6500K. The CXM-6/9/14 white LEDs offer excellent optical emission uniformity and color over angle consistency, exceptional long-term color stability, and superior thermal conductivity for uniform heat spreading. These Generation 4 COB array LEDs are RoHS/REACH compliant, and UL recognized. Typical applications include downlights, shop lighting, architectural and specialty, hospitality, street lighting, tunnel lighting, and spotlights/track lights.