CFT-90-WCS-X11-VA601

Luminus Devices
896-CFT90WCSX11VA601
CFT-90-WCS-X11-VA601

Tillverk:

Beskrivning:
LED-belysningsmoduler Cool White 4230 lm

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 44

Lager:
44 Kan skickas omedelbart
Fabrikens ledtid:
8 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
1.292,63 kr 1.292,63 kr
1.077,36 kr 26.934,00 kr
1.026,78 kr 102.678,00 kr

Produktattribut Attributvärde Välj attribut
Luminus Devices
Produktkategori: LED-belysningsmoduler
RoHS-direktivet:  
LED Modules
1 LED
Cool White
6500 K
4230 lm
22.5 A
3.5 V
26.75 mm
28 mm
CFT-90
Tray
Märke: Luminus Devices
Färgrenderingsindex (CRI): 70
Höjd: 5.7 mm
Linsform: Square
Produkttyp: LED Bulbs & Modules
Fabriksförpackningskvantitet: 50
Underkategori: LED Lighting
Handelsnamn: CFT
Visningsvinkel: 120 deg
Enhetens vikt: 47,792 g
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

CNHTS:
8541410000
USHTS:
8543707100
JPHTS:
8541400103
BRHTS:
85414011
ECCN:
EAR99

Entertainment Lighting

Luminus Devices Entertainment Lighting are LED solutions for the entertainment and stage lighting markets. These entertainment lighting feature advanced LED technology to deliver high luminous efficacy, ensuring vibrant and dynamic lighting effects. The advanced LED technology enhances the visual experience in entertainment settings. The 4-in-1 RGB LED technology helps to design or upgrade fixtures with high-lumen output and excellent reliability. The entertainment lighting LED solutions are ideal for intricate lighting designs and essential for creating immersive atmospheres in theaters, concert halls, and event venues.

CFT-90-W Specialty White LEDs

Luminus Devices CFT-90-W Specialty White LEDs are new generation LEDs with un-lensed monolithic 9mm2 emission area. These specialty white LEDs are targeted to replace high-performance lamp technologies such as Xenon and HID. The CFT-90-W uses latest vertical-chip technology to double the performance through a combination of efficiency gains and increased drive condition. These LEDs can deliver outputs in excess of 5000lm at maximum drive condition and feature 0.45ºC/W thermal resistance.