L2C5-BD001208E1500

Lumileds
997-L2C5BD001208E15
L2C5-BD001208E1500

Tillverk:

Beskrivning:
Vita lysdioder Specialty Vita lysdioder FreshFocus 1208 COB
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
5 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 300   Flera: 100
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
112,92 kr 33.876,00 kr
109,76 kr 54.880,00 kr
109,44 kr 109.440,00 kr

Produktattribut Attributvärde Välj attribut
Lumileds
Produktkategori: Vita lysdioder
RoHS-direktivet:  
White CoB LEDs
SMD/SMT
COB- Chip-on-Board
Application Specific White
3190 lm
115 deg
900 mA
34.8 V
24 mm
20 mm
1.5 mm
- 40 C
+ 105 C
Diffused
FreshFocus 1208 COB
Tube
Märke: Lumileds
Produkttyp: White LEDs
Fabriksförpackningskvantitet: 100
Underkategori: LEDs
Handelsnamn: FreshFocus
Typ: High Power LEDs
Enhetens vikt: 6,124 g
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

TARIC:
8541401000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

LUXEON CoB with FreshFocus Technology™

Lumileds LUXEON CoB with FreshFocus Technology™ are unique chip-on-board (CoB) LED modules. These are designed to replace traditional halogen and incandescent lighting. These specialized LEDs are engineered to enhance the appearance of different fresh food types through spectra engineering.

LUXEON® Rebel LEDs

Lumileds LUXEON® Rebel LEDs are designed to deliver the required efficiency, color quality, light output, and long life in real-world lighting applications. These LEDs deliver optimized combinations of light quality and light output. The Rebel LEDs exceed the ENERGY STAR® requirements and contain no mercury or lead. These LEDs are ideal for illuminating a shop, office, hotel, or outdoor area.