L2C5-22901204E1300

Lumileds
997-L2C5-22901204E13
L2C5-22901204E1300

Tillverk:

Beskrivning:
Vita lysdioder White 2200 K 90-CRI, LUXEON CoB Core

Livscykel:
NRND:
Rekommenderas ej för ny design.
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
5 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 300   Flera: 100
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
44,41 kr 13 323,00 kr
40,28 kr 20 140,00 kr
38,80 kr 38 800,00 kr
37,52 kr 93 800,00 kr

Produktattribut Attributvärde Välj attribut
Lumileds
Produktkategori: Vita lysdioder
RoHS-direktivet:  
White CoB LEDs
SMD/SMT
COB- Chip-on-Board
Warm White
2200 K
1589 lm
90
115 deg
450 mA
34.8 V
15.7 W
24 mm
20 mm
1.5 mm
- 40 C
+ 85 C
Tinted
13 mm
Round Flat
Diffused
LUXEON CoB Core
Tube
Märke: Lumileds
Produkttyp: White LEDs
Fabriksförpackningskvantitet: 100
Underkategori: LEDs
Handelsnamn: FreshFocus
Typ: High Power LEDs
Enhetens vikt: 16,222 g
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
8541401000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

LUXEON CoB Core Range (Gen 3)

Lumileds LUXEON CoB Core Range Generation 3 LEDs are about 20% brighter than generation 1 LUXEON CoBs while keeping the same cost. This improvement allows the flexibility to have an improved drop-in replacement, or pick a smaller COB in the GEN 3, to keep similar performance, lowering design cost. LUXEON CoBs offer a breakthrough in efficacy and uniformity for lighting arrays.

LUXEON® Rebel LEDs

Lumileds LUXEON® Rebel LEDs are designed to deliver the required efficiency, color quality, light output, and long life in real-world lighting applications. These LEDs deliver optimized combinations of light quality and light output. The Rebel LEDs exceed the ENERGY STAR® requirements and contain no mercury or lead. These LEDs are ideal for illuminating a shop, office, hotel, or outdoor area.