L224-3570004MLU010

Lumileds
997-L224357004MLU01
L224-3570004MLU010

Tillverk:

Beskrivning:
LED-belysningsmoduler White 3500 K, 70-CRI LUXEON XR-7070
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
8 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 140   Flera: 140
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
67,20 kr 9 408,00 kr
64,24 kr 35 974,40 kr
63,18 kr 70 761,60 kr
2 520 Beräkning

Produktattribut Attributvärde Välj attribut
Lumileds
Produktkategori: LED-belysningsmoduler
RoHS-direktivet:  
LED Modules
4 LED
Warm White
3500 K
5354 lm
700 mA
46.2 V
70 mm
70 mm
LUXEON XR-7070
Tray
Märke: Lumileds
Färgrenderingsindex (CRI): 70
Höjd: 1.66 mm
Produkttyp: LED Bulbs & Modules
Fabriksförpackningskvantitet: 140
Underkategori: LED Lighting
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
8539510000
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

LUXEON XR-7070 Integrated LED Lighting Modules

Lumileds LUXEON XR-7070 Integrated LED Lighting Modules are compatible with off-the-shelf drivers, optics, and heat sinks. Four LUXEON 7070 LEDs are built onto an MCPCB substrate for thermal efficiency and mechanical robustness. The LUXEON 7070 LEDs are multi-die, high-power devices with high luminance from a super robust industry standard 7070 surface mount package that enables cost-effective, single optic and directional fixture designs. Using this standard module eliminates LED assembly engineering costs, tooling costs, and material inventory costs. This versatile building block approach simplifies system integration and accelerates time-to-market. 

LUXEON® Rebel LEDs

Lumileds LUXEON® Rebel LEDs are designed to deliver the required efficiency, color quality, light output, and long life in real-world lighting applications. These LEDs deliver optimized combinations of light quality and light output. The Rebel LEDs exceed the ENERGY STAR® requirements and contain no mercury or lead. These LEDs are ideal for illuminating a shop, office, hotel, or outdoor area.