L1SP-LME0002F00000

Lumileds
997-L1SPLME02F00
L1SP-LME0002F00000

Tillverk:

Beskrivning:
Enfärgade lysdioder Lime Emitting PC LED LUXEON SunPlus 20
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
5 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1000   Flera: 1000
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 1000)
15,16 kr 15 160,00 kr
14,52 kr 29 040,00 kr
13,89 kr 69 450,00 kr

Produktattribut Attributvärde Välj attribut
Lumileds
Produktkategori: Enfärgade lysdioder
RoHS-direktivet:  
Green LEDs
SMD/SMT
SMD-2
Lime Green
120 mA
3 V
SunPlus 20
Reel
Märke: Lumileds
Höjd: 0.7 mm
Längd: 2.8 mm
Maximal drifttemperatur: + 125 C
Minsta drifttemperatur: - 40 C
Produkttyp: Single Color LEDs
Fabriksförpackningskvantitet: 1000
Underkategori: LEDs
Typ: Single Color LEDs
Bredd: 3.5 mm
Visningsvinkel: 120 deg
Enhetens vikt: 2,113 g
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
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Malaysia
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

LUXEON® Rebel LEDs

Lumileds LUXEON® Rebel LEDs are designed to deliver the required efficiency, color quality, light output, and long life in real-world lighting applications. These LEDs deliver optimized combinations of light quality and light output. The Rebel LEDs exceed the ENERGY STAR® requirements and contain no mercury or lead. These LEDs are ideal for illuminating a shop, office, hotel, or outdoor area.

LUXEON SunPlus Series Horticulture LEDs

Lumileds LUXEON SunPlus Series LEDs are purpose-built for Horticulture applications. These LEDs are binned and tested based on Photosynthetic Photon Flux (PPF). These devices deliver precise light wavelengths and optimized spectra for improved crop yields. This feature makes them ideal for indoor and greenhouse farming.