L1MX-279006V300000

Lumileds
997-L1MX27906V30
L1MX-279006V300000

Tillverk:

Beskrivning:
Vita lysdioder White 2700 K 90-CRI, LUXEON MX Series
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
8 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 3000   Flera: 500
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 500)
46,64 kr 139 920,00 kr

Produktattribut Attributvärde Välj attribut
Lumileds
Produktkategori: Vita lysdioder
RoHS-direktivet:  
White LEDs
SMD/SMT
2828 (7070 metric)
Warm White
2700 K
800 lm
90
120 deg
1.4 A
5.65 V
7 mm
7 mm
3.75 mm
- 40 C
+ 120 C
Colorless
Dome
Water Clear
LUXEON MX
Reel
Märke: Lumileds
Konfiguration: Single
Produkttyp: White LEDs
Fabriksförpackningskvantitet: 500
Underkategori: LEDs
Handelsnamn: LUXEON
Typ: Mid-Power LEDs
Enhetens vikt: 2,632 g
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
8541410000
USHTS:
8541410000
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Malaysia
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

LUXEON® Rebel LEDs

Lumileds LUXEON® Rebel LEDs are designed to deliver the required efficiency, color quality, light output, and long life in real-world lighting applications. These LEDs deliver optimized combinations of light quality and light output. The Rebel LEDs exceed the ENERGY STAR® requirements and contain no mercury or lead. These LEDs are ideal for illuminating a shop, office, hotel, or outdoor area.

LUXEON MX LED Module

Lumileds LUXEON MX LED Module is a high-power, multi-die emitter enabling cost-effective, high-reliability fixtures for High Bay and Outdoor applications. LUXEON MX LEDs boast up to 150lm/W efficacy in a 12V configuration to produce up to 1200 lumens at 85°C, enabling a system efficiency of 120lm/W when driven at 700mA.