L130-4070003000X26

Lumileds
997-L130407030X26
L130-4070003000X26

Tillverk:

Beskrivning:
Vita lysdioder White 4000 K 70-CRI, LUXEON 3030
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
5 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 40000   Flera: 5000
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 5000)
0,456 kr 18 240,00 kr

Produktattribut Attributvärde Välj attribut
Lumileds
Produktkategori: Vita lysdioder
RoHS-direktivet:  
White LEDs
SMD/SMT
3030
Neutral White
4000 K
127 lm
70
116 deg
120 mA
6 V
720 mW
3 mm
3 mm
0.66 mm
- 40 C
+ 105 C
Tinted
2.6 mm
Round Flat
Diffused
LUXEON 3030 2D
Reel
Märke: Lumileds
Fuktkänsliga: Yes
Produkttyp: White LEDs
Fabriksförpackningskvantitet: 5000
Underkategori: LEDs
Handelsnamn: LUXEON
Typ: High Power LEDs
Enhetens vikt: 2,338 g
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
8541410000
CAHTS:
8541410000
USHTS:
8541410000
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

LUXEON® Rebel LEDs

Lumileds LUXEON® Rebel LEDs are designed to deliver the required efficiency, color quality, light output, and long life in real-world lighting applications. These LEDs deliver optimized combinations of light quality and light output. The Rebel LEDs exceed the ENERGY STAR® requirements and contain no mercury or lead. These LEDs are ideal for illuminating a shop, office, hotel, or outdoor area.

Mid-Power LEDs

Lumileds Mid-Power LEDs cover a broad range of CCT and CRI options in a variety of form factors. With the addition of the LUXEON® 3014, 3020, and 3030 2D series, Lumileds offers a complete selection of LEDs to cover all major lighting applications. Designers have more choices than ever of leading mid-power LEDs from Lumileds.