L128-2290EC3500003

Lumileds
997-L1282290EC3503
L128-2290EC3500003

Tillverk:

Beskrivning:
Vita lysdioder White 2200 K 90-CRI, LUXEON 2835 Line
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
5 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 40000   Flera: 4000
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 4000)
0,551 kr 22 040,00 kr

Produktattribut Attributvärde Välj attribut
Lumileds
Produktkategori: Vita lysdioder
RoHS-direktivet:  
White LEDs
SMD/SMT
2835
Warm White
2200 K
55 lm
90
120 deg
60 mA
9 V
540 mW
3.5 mm
2.8 mm
0.7 mm
- 40 C
+ 105 C
Tinted
2.95 mm x 2.48 mm
Rectangular
Diffused
LUXEON 2835 E
Reel
Märke: Lumileds
Fuktkänsliga: Yes
Produkttyp: White LEDs
Fabriksförpackningskvantitet: 4000
Underkategori: LEDs
Handelsnamn: LUXEON 2835
Typ: High Power LEDs
Enhetens vikt: 584,380 mg
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
8541410000
CAHTS:
8541410000
USHTS:
8541410000
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

LUXEON® Rebel LEDs

Lumileds LUXEON® Rebel LEDs are designed to deliver the required efficiency, color quality, light output, and long life in real-world lighting applications. These LEDs deliver optimized combinations of light quality and light output. The Rebel LEDs exceed the ENERGY STAR® requirements and contain no mercury or lead. These LEDs are ideal for illuminating a shop, office, hotel, or outdoor area.

LUXEON 2835 Deep Dimming White LEDs

Lumileds LUXEON 2835 Deep Dimming White LEDs are designed for dimming applications that require uniform light output throughout rated and deep dimming operating conditions. These LEDs feature top-notch lm/W performance, a long lifetime, and a 0.05VF range by default for end applications. The LUXEON 2835 deep dimming white LEDs offer 2700K to 6500K Correlated Color Temperature (CCT) range and 70,80, and 90 Color Rending Index (CRI). These LEDs provide class in flux, color consistency, robustness, and reliability making it the right choice for commercial indoor luminaires. Typical applications include panel/soft lights, linear lights, troffers, and downlights.