RK2EXS-LL-GS/8,0 R

Lumberg Automation
566-RK2EXSLLGS80R
RK2EXS-LL-GS/8,0 R

Tillverk:

Beskrivning:
Bilkontaktdon SPE M12 8 mm PCB insert, straight, soldering, in reel package

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

Tillgänglighet

Lager:
Ej på lager
Minst: 600   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
103,88 kr 62 328,00 kr
95,29 kr 95 290,00 kr
2 500 Beräkning

Produktattribut Attributvärde Välj attribut
Lumberg Automation
Produktkategori: Bilkontaktdon
RoHS-direktivet:  
Receptacles
2 Position
Receptacle (Female)
SMD/SMT
Solder Pin
Märke: Lumberg Automation
Kontaktkön: Female
Märkström: 4 A
Isolering: Insulated
Maximal drifttemperatur: + 85 C
Minsta drifttemperatur: - 40 C
Monteringsvinkel: Straight
Antal rader: 1 Row
Produkttyp: Automotive Connectors
Underkategori: Automotive Connectors
Märkspänning: 50 VAC, 60 VDC
Del # Alias: 935077005
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
Tjeckien
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Single Pair Ethernet (SPE) Connectors

Belden Wire & Cable Single Pair Ethernet (SPE) Connectors are designed to enable the connection from IP20-controlled environments down to IP65/IP67 harsh industrial areas. SPE connectors offer rugged protection from harsh conditions such as mechanical shock, dust, vibration, chemicals, and temperature extremes. These connectors are built for sustainability and are manufactured with up to 55% less metal and plastic than popular Ethernet cordsets without sacrificing performance. Due to the compact and lightweight design of these connectors, flexibility and bending ratios are increased, ensuring the cordsets are easy to commission and overcome tight space constraints. Belden Wire & Cable SPE Connectors are future-proof because of the Ethernet-based design that provides a simplified network topology, enabling seamless connectivity from sensors to the cloud.

PRESENTERADE PRODUKTER
LUMBERG AUTOMATION