V10H320AUTO2T

Littelfuse
576-V10H320AUTO2T
V10H320AUTO2T

Tillverk:

Beskrivning:
Varistorer RADIAL VARISTOR 10MM ROHS/LEAD FREE
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
15 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 5000   Flera: 500
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 500)
4,08 kr 20 400,00 kr

Liknande produkter

Produktattribut Attributvärde Välj attribut
Littelfuse
Produktkategori: Varistorer
Reel
Märke: Littelfuse
Monteringsland: Not Available
Distributionsland: Not Available
Ursprungsland: CN
Fabriksförpackningskvantitet: 500
Underkategori: Varistors
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
8533400000
USHTS:
8533404000
JPHTS:
853340000
KRHTS:
8533403000
MXHTS:
8533409104
ECCN:
EAR99

AC/DC Power Supply

Littelfuse AC/DC Power Supply is a commonly used building block in electronic designs. The components in these power supply building blocks need to be reliable and long-lasting, and Littelfuse offers a range of products that fit those requirements. This portfolio of components covers overcurrent and overvoltage protection, the power stage, and output protection. Typical applications for Littelfuse AC/DC Power Supply products include automotive, solar, industrial, manufacturing, and more.

Varistors

Littelfuse Varistors are protective devices that offer several important features, such as overvoltage protection, peak current ratings from 20A to 70,000A, and peak energy ratings from 0.01J to 10,000J. The mounting options serve a wide range of applications. Littelfuse Varistors also offer many form factor and protection ranges, rugged cost-effective protection, thermal protection options, and RoHS compliance.