TP5KP58A

Littelfuse
576-TP5KP58A
TP5KP58A

Tillverk:

Beskrivning:
ESD-skyddsdioder/TVS-dioder 58V 5kW UNI-DIR TP5KP AEC-Q101
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
12 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 800)
10,30 kr 8 240,00 kr

Produktattribut Attributvärde Välj attribut
Littelfuse
Produktkategori: ESD-skyddsdioder/TVS-dioder
RoHS-direktivet:  
Unidirectional
1 Channel
58 V
Axial
93.6 V
64.4 V
P600-2
54.5 A
5 kW
30 kV
30 kV
- 55 C
+ 150 C
5KP
AEC-Q100
Reel
Cut Tape
Märke: Littelfuse
Pd - Effektavledning: 8 W
Produkt: TVS Diodes
Fabriksförpackningskvantitet: 800
Underkategori: ESD Protection Diodes / TVS Diodes
Vf - Framspänning: 3.5 V
Enhetens vikt: 2,100 g
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
8541100000
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

LED Lighting Solutions

Littelfuse LED Lighting Solutions support all facets of the LED lighting market with innovative solutions that not only meet regulatory standards but also increase equipment safety and reliability. To help protect end-users, Littelfuse works closely with many LED driver IC suppliers, to ensure their evaluation boards and reference designs comply with safety and surge immunity requirements. They also assist LED lighting power supply manufacturers in designing optimal protection schemes for their driver modules. At the OEM level, they cooperate with luminaire and lamp manufacturers to ensure their products are optimally designed for robust surge immunity protection.

Transient Voltage Suppressor (TVS) Diodes

Littelfuse TVS (Transient Voltage Suppression) Diodes are a broad range of circuit protection products designed to protect electronic circuits against transients and overvoltage threats such as EFT (electrically fast transients) and ESD (electro-static discharge). Lightning strikes, inductive load switching, and ESD cause electrical over-stresses associated with the transmission on data lines and electronic circuits. Offered in a variety of surface mount and through-hole circuit board mounting formats, the TVS Diode portfolio includes high peak pulse current and peak pulse power options up to 20kA and 30kW, respectively. Littelfuse TVS Diodes are chosen for the fast response time (low clamping voltage), lower capacitance, and low leakage current. TVS Diodes are available in both unidirectional (unipolar) or bidirectional (bipolar) diodes circuit configurations. 

5kW 5KP Transient Voltage Suppression Diodes

Littelfuse 5kW 5KP Transient Voltage Suppression Diodes are designed to protect sensitive electronic equipment from voltage transients caused by lightning and other transient voltage events. These diodes offer 5kW peak pulse capability at 10µs x 1000µs waveform. Littelfuse 5kW 5KP Transient Voltage Suppression Diodes are axial leaded, halogen free, and RoHS compliant. The diodes are ideal for the protection of I/O interfaces, Vcc bus, and other vulnerable circuits used in telecom, computer, industrial, and consumer electronic applications.