TO103J2K

Littelfuse
803-TO103J2K
TO103J2K

Tillverk:

Beskrivning:
NTC-termistorer 10K OHM 5% PROBE TO220

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 1 990

Lager:
1 990
Kan skickas omedelbart
På beställningen:
2 500
Förväntad 2026-08-24
Fabrikens ledtid:
25
Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
12,61 kr 12,61 kr
12,08 kr 120,80 kr
11,34 kr 283,50 kr
10,71 kr 535,50 kr
10,30 kr 1 030,00 kr
9,54 kr 4 770,00 kr

Produktattribut Attributvärde Välj attribut
Littelfuse
Produktkategori: NTC-termistorer
RoHS-direktivet:  
TO
3892 K
10 kOhms
10 %
PCB Mount
Radial
- 55 C
+ 150 C
TO-220-2
0.595 in
0.4 in
0.165 in
Tube
Märke: Littelfuse
Produkttyp: NTC Thermistors
Fabriksförpackningskvantitet: 500
Underkategori: Thermistors
Handelsnamn: US Sensor
Typ: NTC
Enhetens vikt: 3,518 g
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
8533401000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
MXHTS:
8533409102
BRHTS:
85334011
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Filippinerna
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Heat Pumps

Littelfuse provides a broad portfolio of components for heat pumps, including fuses, TVS diodes, gate drivers, and more. The heat pump market is growing quickly, driven by government initiatives to reduce greenhouse gas emissions and rising energy costs. With inverter-driven motors improving system efficiencies, heat pumps can now be used in a wide range of climates. Learn how Littelfuse technologies make heat pumps safer, more reliable, and more energy efficient. Heat pumps can be used in a wide range of climates due to the inverter-driven motors improving system efficiencies. These components are suitable for various applications such as energy management, security systems, HVAC systems, smoke detectors, and IoT-controlled appliances. Littelfuse offers protect, control, and sense technologies to improve buildings' reliability, safety, and energy efficiency.

Thermistor Probes & Assemblies

Littelfuse Thermistor Probes and Assemblies offer various housings, including stainless steel, vinyl, plastic, and polyimide tubing. The Littelfuse portfolio features different types of probes and assemblies: straight/cylindrical, flanged, plastic, microprobes, laboratory-grade, surface temperature sensing, and threaded.