SZSMF4L14CAT1G

Littelfuse
576-SZSMF4L14CAT1G
SZSMF4L14CAT1G

Tillverk:

Beskrivning:
ESD-skyddsdioder/TVS-dioder Zen TVS 400W 14V BI SOD-123FL TR7

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

Tillgänglighet

Lager:
Inte tillgänglig

Prissättning (SEK)

Produktattribut Attributvärde Välj attribut
Littelfuse
Produktkategori: ESD-skyddsdioder/TVS-dioder
RoHS-direktivet:  
Bidirectional
1 Channel
14 V
SMD/SMT
23.2 V
15.6 V
SOD-123FL-2
17.2 A
400 W
30 kV
30 kV
- 55 C
+ 175 C
SZSMF4L
Reel
Cut Tape
MouseReel
Märke: Littelfuse
Pd - Effektavledning: 385 mW
Produkt: TVS Diodes
Fabriksförpackningskvantitet: 1500
Underkategori: ESD Protection Diodes / TVS Diodes
Enhetens vikt: 17,100 mg
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

Denna funktion kräver att Javascript är aktiverat.

Efterlevnadskoder
TARIC:
8541100000
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

SZSMF4L AEC-Q101 TVS Diodes

Littelfuse SZSMF4L AEC-Q101 TVS Diodes offer a peak power rating of 400W and a response time that is typically <1ns. These TVS diodes are designed to protect sensitive systems or components from high-voltage, high-energy transients. SZSMF4L diodes feature low Zener impedance, high surge, and excellent clamping capabilities. Littelfuse SZSMF4L AEC-Q101 TVS Diodes have a small size, making them ideal for use in automotive electronic applications.

Transient Voltage Suppressor (TVS) Diodes

Littelfuse TVS (Transient Voltage Suppression) Diodes are a broad range of circuit protection products designed to protect electronic circuits against transients and overvoltage threats such as EFT (electrically fast transients) and ESD (electro-static discharge). Lightning strikes, inductive load switching, and ESD cause electrical over-stresses associated with the transmission on data lines and electronic circuits. Offered in a variety of surface mount and through-hole circuit board mounting formats, the TVS Diode portfolio includes high peak pulse current and peak pulse power options up to 20kA and 30kW, respectively. Littelfuse TVS Diodes are chosen for the fast response time (low clamping voltage), lower capacitance, and low leakage current. TVS Diodes are available in both unidirectional (unipolar) or bidirectional (bipolar) diodes circuit configurations.