SV6020L1TP

Littelfuse
576-SV6020L1TP
SV6020L1TP

Tillverk:

Beskrivning:
SCR-enheter SCR TO220 600V 20A HJ TEMP
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
12 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1000   Flera: 1000
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
18,44 kr 18 440,00 kr

Produktattribut Attributvärde Välj attribut
Littelfuse
Produktkategori: SCR-enheter
RoHS-direktivet:  
SVxx20xx
600 V
16 A
1.5 V
6 mA
- 40 C
+ 150 C
Through Hole
TO-220L
Tube
Märke: Littelfuse
Hållström Ih Max: 22 mA
Produkttyp: SCRs
Fabriksförpackningskvantitet: 1000
Underkategori: Thyristors
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
8541300000
USHTS:
8541300080
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

SVxx12-25xx High Junction Temperature SCRs

Littelfuse SVxx12-25xx High Junction Temperature SCRs feature a low gate current trigger level of 6mA or 10mA maximum at approximately 1.5V. The SVxx12-25xx SCRs operate at -40°C to +150°C junction temperature range and 600V voltage rating. These SCRs are used in applications such as phase control in heating, motor speed controls, converters/rectifiers, inrush current control, and capacitive discharge ignitions.

High Voltage NEC 600V+ Circuit Protection


Electrical Vehicle DC Fast Chargers

DC charging stations are designed to convert the electrical grid’s AC power into DC power that can then be fed directly into a vehicle’s battery system for fast charging – in 30 minutes or less. Because the conversion from AC to DC power is being done in the charging station, these units can provide higher levels of power (50kW to 350kW and beyond) to the vehicle compared to AC charging stations. Working with tens to hundreds of kilowatts of power, efficient conversion, reliability of the system, and user safety are critical.