SRP120F

Littelfuse
650-SRP120F
SRP120F

Tillverk:

Beskrivning:
Återställningsbara säkringar - PPTC 1.2A 15V 100A Imax

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 1 357

Lager:
1 357 Kan skickas omedelbart
Fabrikens ledtid:
17 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
5,93 kr 5,93 kr
5,42 kr 54,20 kr
4,49 kr 224,50 kr
4,14 kr 414,00 kr
3,73 kr 932,50 kr
3,60 kr 1 800,00 kr

Produktattribut Attributvärde Välj attribut
Littelfuse
Produktkategori: Återställningsbara säkringar - PPTC
RoHS-direktivet:  
SRP
Strap Mount
SMD/SMT
1.2 A
15 VDC
2.7 A
100 A
220 mOhms
- 40 C
+ 85 C
Bulk
Märke: Littelfuse
Höjd: 1 mm
Längd: 22.1 mm
Pd - Effektavledning: 1.2 W
Produkttyp: Resettable Fuses - PPTC
Fabriksförpackningskvantitet: 1000
Underkategori: PPTC Resettable Fuses
Handelsnamn: PolySwitch
Typ: PolySwitch Resettable Fuses
Bredd: 5.2 mm
Del # Alias: D76374-000 RF1669-000
Enhetens vikt: 150 mg
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
8533210000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

PolySwitch Resettable Devices

Littelfuse PolySwitch and POLY-FUSE Devices are Polymeric Positive Temperature Coefficient (PPTC) devices that offer a resettable overcurrent protection alternative, reducing warranty, service, and repair costs. PTCs increase resistance as temperature increases due to increased flow. The components are designed to limit unsafe currents while allowing constant safe current levels, resistance will "reset" automatically when the fault is removed, and temperature returns to safe levels. The ability of the PTCs to reset themselves after exposure to a fault current makes them ideal within circuits that are not easily accessible. PTCs are typically used as circuit protection in applications where sensitive components are at constant risk of damage from overcurrent conditions. The components are also ideal for situations where frequent overcurrent conditions occur or constant uptime is required. Littelfuse Resettable PTCs (PPTCs) are typically used in consumer electronics, power line, telecom, I/O port, process control and medical equipment protection applications.

Automotive Application Solutions

Littelfuse Automotive Solutions contain a portfolio of AEC-Q101 and AEC-Q200 qualified TVS diodes, diode arrays, varistors, multilayer varistors, and POLY-FUSE® PTCs. Each new generation of vehicles has an increased number of electronics that control everything from the radio to fuel injection. Littelfuse provides circuit protection solutions for a range of difficult automotive applications.

Indoor LED Lighting Circuit Protection

Littelfuse Indoor LED Lighting Circuit Protection ensures a long operating life, increased energy efficiency, and safety. LEDs can be damaged by voltage or current surges, and by extreme temperatures. Littelfuse circuit protection technology protects LED assemblies from potential damage. Important circuit protection technologies include metal-oxide varistors (MOVs), transient voltage suppression (TVS) diodes, and fuses.

ECall Solutions

Littelfuse ECall Solutions help preserve an automobile's ability to call the nearest emergency center after a crash. A range of Littelfuse TVS diodes and diode arrays, MLVs, MOVs, fuses, and more defend against the overcurrents, ESD, load dump, and surges that threaten these critical safety-based functionalities.

Battery Strap PolySwitch PTCs

Littelfuse Battery Strap PolySwitch Resettable Polymeric Positive Temperature Coefficient (PPTC) Devices provide reliable, non-cycling protection against overcharging and short circuit events for rechargeable battery cells where resettable protection is desired. The axial leaded products offer several material platforms to help protect battery applications. Each material platform offers different performance characteristics that allow the engineer greater design flexibility. Littelfuse PolySwitch devices for battery protection include the SRP, LR4, VTP, VLP, VLR series, disc, and other special application strap devices.