SMF4L40CA

Littelfuse
576-SMF4L40CA
SMF4L40CA

Tillverk:

Beskrivning:
ESD-skyddsdioder/TVS-dioder SMF4L - CA 40V

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 5 540

Lager:
5 540 Kan skickas omedelbart
Fabrikens ledtid:
18 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Förpackning:
Komplett Papprulle (beställ i multiplar av 3000)

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Skärtejp/MouseReel™
5,65 kr 5,65 kr
3,47 kr 34,70 kr
2,22 kr 222,00 kr
1,74 kr 870,00 kr
1,49 kr 1 490,00 kr
Komplett Papprulle (beställ i multiplar av 3000)
1,09 kr 3 270,00 kr
1,01 kr 6 060,00 kr
† 58,00 kr MouseReel™-avgiften kommer att läggas till och beräknas i din kundvagn. MouseReel™-beställningar kan inte avbeställas eller returneras.

Produktattribut Attributvärde Välj attribut
Littelfuse
Produktkategori: ESD-skyddsdioder/TVS-dioder
RoHS-direktivet:  
REACH - SVHC:
Bidirectional
1 Channel
40 V
SMD/SMT
64.5 V
44.4 V
SOD-123-2
6.2 A
400 W
30 kV
30 kV
- 55 C
+ 150 C
SMF4L
Reel
Cut Tape
MouseReel
Märke: Littelfuse
Pd - Effektavledning: 1 W
Produkt: TVS Diodes
Fabriksförpackningskvantitet: 3000
Underkategori: ESD Protection Diodes / TVS Diodes
Enhetens vikt: 46,159 mg
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
8541100000
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

LED Lighting Solutions

Littelfuse LED Lighting Solutions support all facets of the LED lighting market with innovative solutions that not only meet regulatory standards but also increase equipment safety and reliability. To help protect end-users, Littelfuse works closely with many LED driver IC suppliers, to ensure their evaluation boards and reference designs comply with safety and surge immunity requirements. They also assist LED lighting power supply manufacturers in designing optimal protection schemes for their driver modules. At the OEM level, they cooperate with luminaire and lamp manufacturers to ensure their products are optimally designed for robust surge immunity protection.

Transient Voltage Suppressor (TVS) Diodes

Littelfuse TVS (Transient Voltage Suppression) Diodes are a broad range of circuit protection products designed to protect electronic circuits against transients and overvoltage threats such as EFT (electrically fast transients) and ESD (electro-static discharge). Lightning strikes, inductive load switching, and ESD cause electrical over-stresses associated with the transmission on data lines and electronic circuits. Offered in a variety of surface mount and through-hole circuit board mounting formats, the TVS Diode portfolio includes high peak pulse current and peak pulse power options up to 20kA and 30kW, respectively. Littelfuse TVS Diodes are chosen for the fast response time (low clamping voltage), lower capacitance, and low leakage current. TVS Diodes are available in both unidirectional (unipolar) or bidirectional (bipolar) diodes circuit configurations. 

SMF4L 400W Surface Mount Diodes

Littelfuse SMF4L 400W Surface Mount Diodes consist of a SOD-123FL small and flat lead low-profile package designed to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. The SMF4L features 400W peak pulse power capability at 10/1000µs waveform with a repetition rate (duty cycle) of 0.1%. The diodes are compatible with industrial standard package SOD-123FL and offer a low inductance with excellent clamping capability in a low profile package of 0.98 maximum height.

Battery Management System Solutions

Littelfuse Battery Management System Solutions provides components that protect against overcurrents, surges, and Electrostatic Discharge (ESD) that threaten the safe operation of Battery Management Systems (BMS) in industrial tools and robotics, as well as e-mobility, mobile, and wearable applications. These systems regulate battery performance and communicate with energy management systems to keep batteries safe and operational. Littelfuse Battery Management System Solutions include fuses, TVS diodes, diode arrays, single-cell batteries, multi-cell batteries, solid state relays, and more.