SMF43A

Littelfuse
576-SMF43A
SMF43A

Tillverk:

Beskrivning:
ESD-skyddsdioder/TVS-dioder 200W 43V 5% Uni-directional

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 2 480

Lager:
2 480
Kan skickas omedelbart
På beställningen:
9 000
Förväntad 2026-06-29
Fabrikens ledtid:
17
Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Förpackning:
Komplett Papprulle (beställ i multiplar av 3000)

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Skärtejp/MouseReel™
4,65 kr 4,65 kr
2,89 kr 28,90 kr
1,78 kr 178,00 kr
1,35 kr 675,00 kr
1,19 kr 1 190,00 kr
Komplett Papprulle (beställ i multiplar av 3000)
0,859 kr 2 577,00 kr
0,784 kr 4 704,00 kr
† 58,00 kr MouseReel™-avgiften kommer att läggas till och beräknas i din kundvagn. MouseReel™-beställningar kan inte avbeställas eller returneras.

Produktattribut Attributvärde Välj attribut
Littelfuse
Produktkategori: ESD-skyddsdioder/TVS-dioder
RoHS-direktivet:  
REACH - SVHC:
Unidirectional
1 Channel
43 V
SMD/SMT
69.4 V
47.8 V
SOD-123-2
2.9 A
200 W
30 kV
30 kV
- 65 C
+ 150 C
SMF
Reel
Cut Tape
MouseReel
Märke: Littelfuse
Pd - Effektavledning: 1 W
Fabriksförpackningskvantitet: 3000
Underkategori: ESD Protection Diodes / TVS Diodes
Enhetens vikt: 71,300 mg
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
8541100000
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Auxiliary Power Supply

Littelfuse offers numerous products designed for Auxiliary Power Supply, including Silicon Carbide (SiC) MOSFETs, gate drivers, and TVS diodes. The LSIC1MO170T0750 SiC MOSFET is a 1700V device optimized for high-frequency, high-efficiency applications and features a low 11nC gate charge, low 11.5pF output capacitance, and a low 29Ω gate resistance for high-frequency switching. The IX4351NE gate driver offers an internal negative charge regulator, providing a selectable negative gate drive bias for improved dV/dt immunity and faster turn-off. The TVS diodes include the SMF and 1.5SMC series designed to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events.

LED Lighting Solutions

Littelfuse LED Lighting Solutions support all facets of the LED lighting market with innovative solutions that not only meet regulatory standards but also increase equipment safety and reliability. To help protect end-users, Littelfuse works closely with many LED driver IC suppliers, to ensure their evaluation boards and reference designs comply with safety and surge immunity requirements. They also assist LED lighting power supply manufacturers in designing optimal protection schemes for their driver modules. At the OEM level, they cooperate with luminaire and lamp manufacturers to ensure their products are optimally designed for robust surge immunity protection.

Electrical Vehicle AC Chargers

Littelfuse provides a wide range of products that are suitable for Electric Vehicle AC Chargers. Although simpler in nature compared to DC chargers, AC charging stations safely deliver AC power from the electrical grid into the vehicle. Due to space and weight constraints in the vehicle, on-board chargers and AC charging stations are typically limited to lower amounts of power (22kW or less), which means charging time is slow – taking several hours. These systems also rely on a vehicle’s on-board charger to enable the conversion of AC power from the grid into DC power to charge the vehicle’s battery. It’s critical that proper measures are taken to safeguard both the charger and vehicle.

Transient Voltage Suppressor (TVS) Diodes

Littelfuse TVS (Transient Voltage Suppression) Diodes are a broad range of circuit protection products designed to protect electronic circuits against transients and overvoltage threats such as EFT (electrically fast transients) and ESD (electro-static discharge). Lightning strikes, inductive load switching, and ESD cause electrical over-stresses associated with the transmission on data lines and electronic circuits. Offered in a variety of surface mount and through-hole circuit board mounting formats, the TVS Diode portfolio includes high peak pulse current and peak pulse power options up to 20kA and 30kW, respectively. Littelfuse TVS Diodes are chosen for the fast response time (low clamping voltage), lower capacitance, and low leakage current. TVS Diodes are available in both unidirectional (unipolar) or bidirectional (bipolar) diodes circuit configurations. 

Medical Equipment Solutions

Littelfuse Medical Equipment Solutions provide robust designed and quality components needed to help with reliable operating and equipment up-time. These solutions include ventilators, defibrillator, and ultrasounds. Littelfuse Medical Equipment Solutions are ideal for life support systems, patient care equipment, and patient monitoring systems.

Heat Pumps

Littelfuse provides a broad portfolio of components for heat pumps, including fuses, TVS diodes, gate drivers, and more. The heat pump market is growing quickly, driven by government initiatives to reduce greenhouse gas emissions and rising energy costs. With inverter-driven motors improving system efficiencies, heat pumps can now be used in a wide range of climates. Learn how Littelfuse technologies make heat pumps safer, more reliable, and more energy efficient. Heat pumps can be used in a wide range of climates due to the inverter-driven motors improving system efficiencies. These components are suitable for various applications such as energy management, security systems, HVAC systems, smoke detectors, and IoT-controlled appliances. Littelfuse offers protect, control, and sense technologies to improve buildings' reliability, safety, and energy efficiency.

Smart Thermostat Solutions

Littelfuse Smart Thermostat Solutions components allow designers to implement Internet of Things (IoT) solutions to boost energy efficiency and monitor energy usage. Littelfuse Smart Thermostat solutions complement other Smart Building features, including safety and security systems.

SMF Uni/Bi-Directional SMD TVS Diodes

Littelfuse SMF Uni/Bi-Directional SMD TVS Diodes are designed to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. The SMF package (SOD-123FL) offers a 50% smaller footprint than the SMA package and delivers a low 1.1mm height. The SMF components are ideal for the protection of I/O interfaces, VCC bus, and other vulnerable circuits used in cellular phones, portable devices, business machines, power supplies, and other consumer applications.

Electrical Vehicle DC Fast Chargers

DC charging stations are designed to convert the electrical grid’s AC power into DC power that can then be fed directly into a vehicle’s battery system for fast charging – in 30 minutes or less. Because the conversion from AC to DC power is being done in the charging station, these units can provide higher levels of power (50kW to 350kW and beyond) to the vehicle compared to AC charging stations. Working with tens to hundreds of kilowatts of power, efficient conversion, reliability of the system, and user safety are critical.

Battery Management System Solutions

Littelfuse Battery Management System Solutions provides components that protect against overcurrents, surges, and Electrostatic Discharge (ESD) that threaten the safe operation of Battery Management Systems (BMS) in industrial tools and robotics, as well as e-mobility, mobile, and wearable applications. These systems regulate battery performance and communicate with energy management systems to keep batteries safe and operational. Littelfuse Battery Management System Solutions include fuses, TVS diodes, diode arrays, single-cell batteries, multi-cell batteries, solid state relays, and more.