SMDJ33A-HR

Littelfuse
576-SMDJ33A-HR
SMDJ33A-HR

Tillverk:

Beskrivning:
ESD-skyddsdioder/TVS-dioder 3kW 33V Hi Rel 5% Uni-Directional
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
21 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 500   Flera: 500
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 500)
236,17 kr 118 085,00 kr

Produktattribut Attributvärde Välj attribut
Littelfuse
Produktkategori: ESD-skyddsdioder/TVS-dioder
REACH - SVHC:
Unidirectional
SMD/SMT
53.3 V
40.6 V
SMC (DO-214AB)
56.3 A
3 kW
+ 150 C
SMDJ-HR
Reel
Märke: Littelfuse
Produkt: TVS Diodes
Fabriksförpackningskvantitet: 500
Underkategori: ESD Protection Diodes / TVS Diodes
Enhetens vikt: 210 mg
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
8541100000
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99

LED Lighting Solutions

Littelfuse LED Lighting Solutions support all facets of the LED lighting market with innovative solutions that not only meet regulatory standards but also increase equipment safety and reliability. To help protect end-users, Littelfuse works closely with many LED driver IC suppliers, to ensure their evaluation boards and reference designs comply with safety and surge immunity requirements. They also assist LED lighting power supply manufacturers in designing optimal protection schemes for their driver modules. At the OEM level, they cooperate with luminaire and lamp manufacturers to ensure their products are optimally designed for robust surge immunity protection.

Transient Voltage Suppressor (TVS) Diodes

Littelfuse TVS (Transient Voltage Suppression) Diodes are a broad range of circuit protection products designed to protect electronic circuits against transients and overvoltage threats such as EFT (electrically fast transients) and ESD (electro-static discharge). Lightning strikes, inductive load switching, and ESD cause electrical over-stresses associated with the transmission on data lines and electronic circuits. Offered in a variety of surface mount and through-hole circuit board mounting formats, the TVS Diode portfolio includes high peak pulse current and peak pulse power options up to 20kA and 30kW, respectively. Littelfuse TVS Diodes are chosen for the fast response time (low clamping voltage), lower capacitance, and low leakage current. TVS Diodes are available in both unidirectional (unipolar) or bidirectional (bipolar) diodes circuit configurations. 

High Reliability TVS Diodes

Littelfuse High-Reliability TVS Diodes are designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. Littelfuse High-Reliability TVS Diodes have excellent clamping capability and low incremental surge resistance. Their plastic package has a UL flammability 94V-0 rating, and the diodes are lead free, tin plated, halogen free, and RoHS compliant. These TVS diodes are ideal for the protection of I/O interfaces, VCC bus, and other vulnerable circuits used in telecom, computer, industrial, and consumer electronics applications.

SMDJ-HR & SMDJ-HRA TVS Diodes

Littelfuse SMDJ-HR and SMDJ-HRA TVS Diodes protect sensitive electronic equipment from voltage transients induced by lightning surge and other transient voltage events. The components in both series have undergone a 100% screen sorting process. The SMBJ-HR diodes have undergone Group B (surge test, HTRB, and electrical test) sort processing. Littelfuse SMDJ-HR meets Group B testing requirements.