SM104J1F

Littelfuse
576-SM104J1F
SM104J1F

Tillverk:

Beskrivning:
NTC-termistorer CUSTOM TEMPERATURE SENSOR
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
12 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
20,25 kr 20,25 kr
15,58 kr 155,80 kr
13,04 kr 326,00 kr
12,72 kr 636,00 kr
12,08 kr 1 208,00 kr
9,67 kr 2 417,50 kr
9,48 kr 4 740,00 kr
9,30 kr 9 300,00 kr
9,21 kr 23 025,00 kr

Liknande produkter

Produktattribut Attributvärde Välj attribut
Littelfuse
Produktkategori: NTC-termistorer
3892 K
100 kOhms
1 %
PCB Mount
SMD/SMT
- 55 C
+ 220 C
MiniMELF-2
0.06 in
0.135 in
Beta-värde: B0/50
Märke: Littelfuse
Produkttyp: NTC Thermistors
Fabriksförpackningskvantitet: 250
Underkategori: Thermistors
Temperaturkoefficient: - 4.4 % / C
Typ: NTC
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
8533408070
MXHTS:
8533409102
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Surface Mount Thermistors

Littelfuse Surface Mount Thermistors offer a 0.7Ω to 500,000Ω resistance range and a maximum operating range of -55°C to +220°C. The Littelfuse Surface Mount Thermistors portfolio includes surface mount end-banded chip thermistors, leadless top/bottom terminated chip thermistors, inrush current limiters (power thermistors), and more.

AC Protection & Motor Control in HVAC Solutions

Littelfuse AC Protection and Motor Control in HVAC Solutions are essential to improve energy efficiency in commercial and industrial buildings. These solutions include fuses, surge protection devices, voltage monitors, transducers, sensors, and time delay relays. Littelfuse AC Protection and Motor Control in HVAC products are designed for control units, rectifiers, inverters, communication interfaces, and user interfaces.