SJ6032NRP

Littelfuse
576-SJ6032NRP
SJ6032NRP

Tillverk:

Beskrivning:
SCR-enheter SCR TO263 600V 32A STD HT
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
12 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 5000   Flera: 5000
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 5000)
26,50 kr 132 500,00 kr

Produktattribut Attributvärde Välj attribut
Littelfuse
Produktkategori: SCR-enheter
REACH - SVHC:
SJxx32xx
600 V
10 uA
32 A
1.5 V
40 mA
- 40 C
+ 150 C
SMD/SMT
D2PAK-2 (TO-263-2)
Reel
Märke: Littelfuse
Hållström Ih Max: 60 mA
Icke repetitiv ledström: 380 A
Produkttyp: SCRs
Fabriksförpackningskvantitet: 5000
Underkategori: Thyristors
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
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
854130000
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

High Voltage NEC 600V+ Circuit Protection


Electrical Vehicle DC Fast Chargers

DC charging stations are designed to convert the electrical grid’s AC power into DC power that can then be fed directly into a vehicle’s battery system for fast charging – in 30 minutes or less. Because the conversion from AC to DC power is being done in the charging station, these units can provide higher levels of power (50kW to 350kW and beyond) to the vehicle compared to AC charging stations. Working with tens to hundreds of kilowatts of power, efficient conversion, reliability of the system, and user safety are critical.