SETP0805-100-CC

Littelfuse
650-SETP0805-100-CC
SETP0805-100-CC

Tillverk:

Beskrivning:
Temperatursensorer för kortfäste 6V 600MA-HD 100A 0805
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
13 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 20000   Flera: 4000
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 4000)
3,12 kr 62 400,00 kr

Produktattribut Attributvärde Välj attribut
Littelfuse
Produktkategori: Temperatursensorer för kortfäste
RoHS-direktivet:  
- 40 C
+ 85 C
0805 (2012 metric)
6 V
No Shutdown
SMD/SMT
Reel
Märke: Littelfuse
Fuktkänsliga: Yes
Arbetsström: 1 A
Pd - Effektavledning: 600 mW
Produkt: Temperature Indicators
Produkttyp: Board Mount Temperature Sensor ICs
Motstånd: 6 Ohms
Serie: SETP
Fabriksförpackningskvantitet: 4000
Underkategori: Sensors
Handelsnamn: setP
Typ: Temperature Indicator
Del # Alias: RF4819-000
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
8533290000
CNHTS:
8533400000
CAHTS:
8533290000
USHTS:
8533290000
JPHTS:
853329000
MXHTS:
8533299900
BRHTS:
85332900
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

ESD Protection Solutions

Littelfuse provides a wide range of products that protect components from ESD threats. ESD threats are extremely fast, low-energy events that can wreak havoc on electronic equipment. Trends in reduced chip protection and harsher end-user environments are requiring the need for enhanced protection solutions. Littelfuse produces varistors, suppressors, indicators, and more so users can find the right protection to ensure the long-term reliable operation of applications.

Medical Equipment Solutions

Littelfuse Medical Equipment Solutions provide robust designed and quality components needed to help with reliable operating and equipment up-time. These solutions include ventilators, defibrillator, and ultrasounds. Littelfuse Medical Equipment Solutions are ideal for life support systems, patient care equipment, and patient monitoring systems.

Spellösningar

Littelfuse spellösningar inkluderar ett brett sortiment av produkter, bland annat skyddskretsar, TVS-dioduppsättningar, omkopplare och temperaturindikatorer. Smarta bärbara enheter överbryggar klyftan mellan de fysiska och virtuella världarna. Littelfuse spellösningar är lämpliga för spelkontroller, trådlösa hörlurar, smarta klockor och VR- och AR-headset. 

setP™ Temperature Indicators

Littelfuse setP™ Temperature Indicators help protect USB Type-C plugs from overheating. These indicators are available in a 2.0mm x 1.2mm size, making them a compact, easy drop-in solution to existing designs. Littelfuse setP temperature indicators are SMD compatible, independent of power, and feature a sensitive switching temp of +100°C. These temperature indicators protect systems with 100W or higher power without contributing to IR loss and are ideal for USB Type-C plugs and chargers with captive Type-C cables.

Sensors Portfolio

Littelfuse is a global leader in magnetic sensing solutions with a portfolio covering reed switches, reed sensors, hall effect sensors, reed relays, and magnetic actuators. Littelfuse also offers a broad range of thermistors, resistance temperature detectors (RTDs), digital temperature indicators, and probes and assemblies for temperature sensing applications.

Portable Medical Devices & Connected Drug Delivery

Littelfuse Portable Medical Devices and Connected Drug Delivery Systems feature a range of products ideal for use in wearables, digital hearing aids, insulin pumps, blood pressure monitors, and connected pharmaceutical delivery devices such as auto-injectors and inhalers. Portable and connected devices are changing how medical services are delivered to patients. These connected healthcare products from Littelfuse help lower healthcare costs, improve efficiency, and empower patients.

Data Center Solutions

Littelfuse Data Center Solutions help make the data center reliable, energy efficient, and safe. These solutions provide overcurrent protection, transient voltage suppression, sensors, and power conversion components needed to keep facilities operating efficiently and reliably. Littelfuse provides Data Center Solutions for computing equipment, networking and data ports, and uninterruptible power supplies.