SDP0080T023G5RP

Littelfuse
576-SDP0080T023G5RP
SDP0080T023G5RP

Tillverk:

Beskrivning:
Överspänningsskydd med tyristor (TSPD) 30A 8V SOT23-5L

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

Tillgänglighet

Lager:
0

Du kan fortfarande köpa produkten som en restnoterad beställning.

Fabrikens ledtid:
16 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Förpackning:
Komplett Papprulle (beställ i multiplar av 3000)

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Skärtejp/MouseReel™
13,67 kr 13,67 kr
8,65 kr 86,50 kr
5,75 kr 575,00 kr
4,49 kr 2 245,00 kr
4,09 kr 4 090,00 kr
Komplett Papprulle (beställ i multiplar av 3000)
3,45 kr 10 350,00 kr
† 58,00 kr MouseReel™-avgiften kommer att läggas till och beräknas i din kundvagn. MouseReel™-beställningar kan inte avbeställas eller returneras.

Produktattribut Attributvärde Välj attribut
Littelfuse
Produktkategori: Överspänningsskydd med tyristor (TSPD)
RoHS-direktivet:  
30 mA
SMD/SMT
SOT-23-5
Reel
Cut Tape
MouseReel
Märke: Littelfuse
Märkström: 1 A
Produkttyp: TSPDs
Serie: SDP Series SOT23-5
Fabriksförpackningskvantitet: 3000
Underkategori: Thyristors
Handelsnamn: SIDACtor
Enhetens vikt: 6,300 mg
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
8541300000
CNHTS:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
8541300003
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Filippinerna
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

AC/DC Power Supply

Littelfuse AC/DC Power Supply is a commonly used building block in electronic designs. The components in these power supply building blocks need to be reliable and long-lasting, and Littelfuse offers a range of products that fit those requirements. This portfolio of components covers overcurrent and overvoltage protection, the power stage, and output protection. Typical applications for Littelfuse AC/DC Power Supply products include automotive, solar, industrial, manufacturing, and more.

Broadband Optimized SIDACtor Protection Thyristors

Littelfuse Broadband Optimized SIDACtor Protection Thyristors focus on addressing the performance and regulatory requirements of broadband equipment. The Broadband Optimized family, with its wide range of solutions, provides applications with the options needed to address the unique protection needs of DSL equipment (up to VDSL) as well as Ethernet (up to 1000baseT). Optimization is accomplished using proprietary and patented approaches that minimize the negative effects of device capacitance on broadband signals. The Littelfuse Broadband components provide an overvoltage protection solution that helps applications comply with Telcordia GR-1089 Issue 4, and ITU-T recommendations K.20, K.21, K.44, and K.45.

SDP-T023G5RP SIDACtor Protection Thyristors

Littelfuse SDP-T023G5RP SIDACtor® Protection Thyristors are targeted for the tertiary or line driver-side protection position for VDSL2+, ADSL2 applications, and general I/O protection functions. The component offers low capacitance overvoltage protection, which does not require a bias voltage and is sufficiently robust for the chip-side position behind the coupling transformer. The SOT23-5 packaged component, with its flow-through design, minimizes PCB trace layout routing, while its four different stand-off voltage values offer compatibility with a variety of line drivers. The low capacitance makes it compatible with ADSL2, VDSL2, and the 30MHz bandplan of VDSL2+. Littelfuse SDP-T023G5RP Thyristors feature a lower overshooting protection than clamping, low insertion loss, and a robust surge rating. SDP—T023G5RP thyristors also offer bidirectional transient voltage protection and starts to switch in nanoseconds.

SIDACtor® Protection Thyristors

Littelfuse SIDACtor® Protection Thyristors are thyristor devices used to protect sensitive circuits from electrical disturbances caused by lightning-induced surges, inductive-coupled spikes, and AC power fault conditions. The unique structure and characteristics of the thyristor are used to create an overvoltage protection device with precise and repeatable turn-on characteristics with low voltage overshoot and high surge current capabilities. SIDACtor components are solid state crowbar devices with a patented ion implant technology that ensures effective protection within nanoseconds. Littelfuse SIDACtor Protection Thyristors include a wide range of semiconductor protection thyristor over-voltage transient suppression devices designed to serve requirements of telecom and data networking equipment applications.