S8X5ECS2AP

Littelfuse
576-S8X5ECS2AP
S8X5ECS2AP

Tillverk:

Beskrivning:
SCR-enheter SCR TO92 800V .5A SEN THY

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 2 174

Lager:
2 174 Kan skickas omedelbart
Fabrikens ledtid:
25 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
10,03 kr 10,03 kr
6,24 kr 62,40 kr
4,08 kr 408,00 kr
3,16 kr 1 580,00 kr
2,85 kr 2 850,00 kr
Komplett Ammunitionsförpackning (beställ i multiplar av 2000)
2,67 kr 5 340,00 kr
2,25 kr 9 000,00 kr

Alternativ förpackning

Tillverk: Artikelnummer:
Emballage:
Bulk
Tillgänglighet:
På lager
Pris:
8,56 kr
Min:
1

Produktattribut Attributvärde Välj attribut
Littelfuse
Produktkategori: SCR-enheter
RoHS-direktivet:  
S8X5ECSx
800 V
500 uA
500 mA
1.8 V
8 V
800 mV
50 uA
- 40 C
+ 125 C
Through Hole
TO-92-3
Ammo Pack
Märke: Littelfuse
Hållström Ih Max: 3 mA
Icke repetitiv ledström: 12 A
Produkttyp: SCRs
Fabriksförpackningskvantitet: 2000
Underkategori: Thyristors
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
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
854130000
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Filippinerna
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Off-Board Charger Sub-Unit Power Converters

Littelfuse Off-Board Charger Sub-Unit Power Converters are required for DC charging stations capable of charging to 80% SOC in under 30 minutes. These fast-charging applications require modular power converters, which can be paralleled to cater to different power levels, thereby enabling fast charging. The most critical parameters are energy density and system efficiency. A sub-unit power converter in a DC charging station consists of an AC/DC power stage and DC/DC power stage integrated into the charging station.

S8X5ECS EV SCR Thyristors

Littelfuse S8X5ECS EV Silicon Controlled Rectifier (SCR) Thyristors offer a <20A surge current capability, up to an 800V voltage rating, and are RoHS compliant. The S8X5ECS series features thru-hole packages, a sensitive gate for direct microprocessor interface, long term reliability, and parametric stability. Littelfuse S8X5ECS EV SCR Thyristors are ideal for ground fault circuit interrupters, arc fault circuit interrupters, and residual current devices. 

High Voltage NEC 600V+ Circuit Protection


Electrical Vehicle DC Fast Chargers

DC charging stations are designed to convert the electrical grid’s AC power into DC power that can then be fed directly into a vehicle’s battery system for fast charging – in 30 minutes or less. Because the conversion from AC to DC power is being done in the charging station, these units can provide higher levels of power (50kW to 350kW and beyond) to the vehicle compared to AC charging stations. Working with tens to hundreds of kilowatts of power, efficient conversion, reliability of the system, and user safety are critical.