S8006DTP

Littelfuse
576-S8006DTP
S8006DTP

Tillverk:

Beskrivning:
SCR-enheter 6A 800V
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
13 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
25,12 kr 25,12 kr
16,22 kr 162,20 kr
11,13 kr 1 113,00 kr
8,48 kr 4 240,00 kr

Produktattribut Attributvärde Välj attribut
Littelfuse
Produktkategori: SCR-enheter
RoHS-direktivet:  
REACH - SVHC:
Sxx06x
100 A
800 V
10 uA
6 A
1.6 V
1.5 V
15 mA
- 40 C
+ 125 C
SMD/SMT
DPAK-2 (TO-252-2)
Tube
Märke: Littelfuse
Hållström Ih Max: 30 mA
Icke repetitiv ledström: 100 A
Produkttyp: SCRs
Fabriksförpackningskvantitet: 750
Underkategori: Thyristors
Enhetens vikt: 1,800 g
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
8541300000
CNHTS:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
854130000
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

High Voltage NEC 600V+ Circuit Protection


Electrical Vehicle DC Fast Chargers

DC charging stations are designed to convert the electrical grid’s AC power into DC power that can then be fed directly into a vehicle’s battery system for fast charging – in 30 minutes or less. Because the conversion from AC to DC power is being done in the charging station, these units can provide higher levels of power (50kW to 350kW and beyond) to the vehicle compared to AC charging stations. Working with tens to hundreds of kilowatts of power, efficient conversion, reliability of the system, and user safety are critical.