S6006DS2TP

Littelfuse
576-S6006DS2TP
S6006DS2TP

Tillverk:

Beskrivning:
SCR-enheter 6A 200uA 600V Sensing
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
13 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
26,61 kr 26,61 kr
17,17 kr 171,70 kr
11,77 kr 1 177,00 kr
9,01 kr 4 505,00 kr

Alternativ förpackning

Tillverk: Artikelnummer:
Emballage:
Reel, Cut Tape, MouseReel
Tillgänglighet:
På lager
Pris:
24,06 kr
Min:
1

Produktattribut Attributvärde Välj attribut
Littelfuse
Produktkategori: SCR-enheter
RoHS-direktivet:  
REACH - SVHC:
Sxx06xSx
600 V
5 uA
6 A
1.6 V
6 V
800 mV
200 uA
- 40 C
+ 110 C
SMD/SMT
DPAK-2 (TO-252-2)
Tube
Märke: Littelfuse
Hållström Ih Max: 6 mA
Icke repetitiv ledström: 100 A
Produkttyp: SCRs
Fabriksförpackningskvantitet: 750
Underkategori: Thyristors
Enhetens vikt: 1,800 g
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
8541300000
CNHTS:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
8541300003
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

High Voltage NEC 600V+ Circuit Protection


Electrical Vehicle DC Fast Chargers

DC charging stations are designed to convert the electrical grid’s AC power into DC power that can then be fed directly into a vehicle’s battery system for fast charging – in 30 minutes or less. Because the conversion from AC to DC power is being done in the charging station, these units can provide higher levels of power (50kW to 350kW and beyond) to the vehicle compared to AC charging stations. Working with tens to hundreds of kilowatts of power, efficient conversion, reliability of the system, and user safety are critical.