S4010NS3TP

Littelfuse
576-S4010NS3TP
S4010NS3TP

Tillverk:

Beskrivning:
SCR-enheter SCR TO263 400V 10A SEN THY
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
12 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1000   Flera: 1000
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
13,46 kr 13 460,00 kr

Produktattribut Attributvärde Välj attribut
Littelfuse
Produktkategori: SCR-enheter
REACH - SVHC:
Sxx10xSx
400 V
5 uA
10 A
1.6 V
800 mV
500 uA
- 40 C
+ 110 C
SMD/SMT
D2PAK-3 (TO-263-3)
Tube
Märke: Littelfuse
Hållström Ih Max: 8 mA
Icke repetitiv ledström: 100 A
Produkttyp: SCRs
Fabriksförpackningskvantitet: 1000
Underkategori: Thyristors
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
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
854130000
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Electrical Vehicle DC Fast Chargers

DC charging stations are designed to convert the electrical grid’s AC power into DC power that can then be fed directly into a vehicle’s battery system for fast charging – in 30 minutes or less. Because the conversion from AC to DC power is being done in the charging station, these units can provide higher levels of power (50kW to 350kW and beyond) to the vehicle compared to AC charging stations. Working with tens to hundreds of kilowatts of power, efficient conversion, reliability of the system, and user safety are critical.