RHEF100-2

Littelfuse
650-RHEF100-2
RHEF100-2

Tillverk:

Beskrivning:
Återställningsbara säkringar - PPTC Radial Lead 1A 30V 40A Imax

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 3 512

Lager:
3 512 Kan skickas omedelbart
Fabrikens ledtid:
17 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
6,38 kr 6,38 kr
5,86 kr 58,60 kr
4,87 kr 243,50 kr
4,49 kr 449,00 kr
4,04 kr 1 010,00 kr
3,72 kr 1 860,00 kr
3,43 kr 3 430,00 kr
Komplett Papprulle (beställ i multiplar av 2500)
2,64 kr 6 600,00 kr
2,57 kr 12 850,00 kr

Alternativ förpackning

Tillverk: Artikelnummer:
Emballage:
Bulk
Tillgänglighet:
På lager
Pris:
5,19 kr
Min:
1
Tillverk: Artikelnummer:
Emballage:
Reel, Cut Tape
Tillgänglighet:
På lager
Pris:
4,83 kr
Min:
1

Produktattribut Attributvärde Välj attribut
Littelfuse
Produktkategori: Återställningsbara säkringar - PPTC
RoHS-direktivet:  
RHEF
PCB Mount
Radial
1 A
30 VDC
1.8 A
40 A
430 mOhms
- 40 C
+ 125 C
5.8 mm
Reel
Cut Tape
Märke: Littelfuse
Diameter: 9.7 mm
Höjd: 3 mm
Längd: 26.5 mm
Pd - Effektavledning: 1.4 W
Produkttyp: Resettable Fuses - PPTC
Fabriksförpackningskvantitet: 2500
Underkategori: PPTC Resettable Fuses
Handelsnamn: PolySwitch
Typ: PolySwitch Resettable Fuses
Bredd: 17.5 mm
Del # Alias: RF3301-000
Enhetens vikt: 312 mg
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
8533290000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533299000
MXHTS:
85332999
BRHTS:
85332900
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

LED Lighting Solutions

Littelfuse LED Lighting Solutions support all facets of the LED lighting market with innovative solutions that not only meet regulatory standards but also increase equipment safety and reliability. To help protect end-users, Littelfuse works closely with many LED driver IC suppliers, to ensure their evaluation boards and reference designs comply with safety and surge immunity requirements. They also assist LED lighting power supply manufacturers in designing optimal protection schemes for their driver modules. At the OEM level, they cooperate with luminaire and lamp manufacturers to ensure their products are optimally designed for robust surge immunity protection.

Radial-Leaded PolySwitch Resettable PPTCs

Littelfuse Radial-Leaded Resettable PPTCs are designed to provide overcurrent protection for applications where space is not a concern, and resettable protection is preferred. With so many options in the radial-leaded PPTCs family, engineers can design with more flexibility. The components feature current ratings from 50mA to 15A, low resistance, and a fast time-to-trip. Higher voltage ratings (6V to 72V) allow for use in new applications. Littelfuse Radial-Leaded Resettable PPTCs are compatible with high-volume electronics assembly and can assist in meeting regulatory requirements.

PolySwitch Resettable Devices

Littelfuse PolySwitch and POLY-FUSE Devices are Polymeric Positive Temperature Coefficient (PPTC) devices that offer a resettable overcurrent protection alternative, reducing warranty, service, and repair costs. PTCs increase resistance as temperature increases due to increased flow. The components are designed to limit unsafe currents while allowing constant safe current levels, resistance will "reset" automatically when the fault is removed, and temperature returns to safe levels. The ability of the PTCs to reset themselves after exposure to a fault current makes them ideal within circuits that are not easily accessible. PTCs are typically used as circuit protection in applications where sensitive components are at constant risk of damage from overcurrent conditions. The components are also ideal for situations where frequent overcurrent conditions occur or constant uptime is required. Littelfuse Resettable PTCs (PPTCs) are typically used in consumer electronics, power line, telecom, I/O port, process control and medical equipment protection applications.

Indoor LED Lighting Circuit Protection

Littelfuse Indoor LED Lighting Circuit Protection ensures a long operating life, increased energy efficiency, and safety. LEDs can be damaged by voltage or current surges, and by extreme temperatures. Littelfuse circuit protection technology protects LED assemblies from potential damage. Important circuit protection technologies include metal-oxide varistors (MOVs), transient voltage suppression (TVS) diodes, and fuses.

Motor Control Solutions

Littelfuse Motor Control Solutions provide protections that are critical to a vehicle's overall reliability. As mechanical/hydraulic actuators are replaced with electric motors, load dumps, overcurrents, surges, and ESD become potential threats. Littelfuse offers a wide range of TVS Diodes and Diode Arrays, MLVs, MOVs, and PPTCs to protect motor control applications.

Automotive Application Solutions

Littelfuse Automotive Solutions contain a portfolio of AEC-Q101 and AEC-Q200 qualified TVS diodes, diode arrays, varistors, multilayer varistors, and POLY-FUSE® PTCs. Each new generation of vehicles has an increased number of electronics that control everything from the radio to fuel injection. Littelfuse provides circuit protection solutions for a range of difficult automotive applications.