QJ8010L5TP

Littelfuse
576-QJ8010L5TP
QJ8010L5TP

Tillverk:

Beskrivning:
Triacenheter TRIAC TO220 800V 10A HT STD

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

Tillgänglighet

Lager:
Ej på lager
Fabrikens ledtid:
12 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1000   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
23,32 kr 23 320,00 kr

Produktattribut Attributvärde Välj attribut
Littelfuse
Produktkategori: Triacenheter
RoHS-direktivet:  
QJxx10xx
10 A
100 A, 120 A
800 V
10 uA
1.6 V
50 mA
1.3 V
50 mA
- 40 C
+ 150 C
Through Hole
TO-220-3
Tube
Märke: Littelfuse
Monteringsland: Not Available
Distributionsland: Not Available
Ursprungsland: CN
Produkttyp: Triacs
Fabriksförpackningskvantitet: 1
Underkategori: Thyristors
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

Denna funktion kräver att Javascript är aktiverat.

TARIC:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
854130000
ECCN:
EAR99

Q Series Switching Thyristors

Littelfuse Q Series Switching Thyristors are bidirectional, solid-state protection devices designed to handle loads from 0.8A to 40ARMS with 10mA, 25mA, and 50mA IGT in operating Quadrants I, II, III, and IV. Littelfuse developed the Q Series Switching Thyristors for a wide range of AC applications to control AC power either through full-cycle switching or phase control of current to the load element. Q Series devices are rated to block voltage in the OFF condition from 200V minimum with selected products capable of 1000V operation. Internally-constructed, isolated packages are available for ease of heat sinking with highest isolation voltage.

High Voltage NEC 600V+ Circuit Protection


QJxx10 High Temp Alternistor/Standard Triacs

Littelfuse QJxx10 High-Temperature Alternistor/Standard (High Communication) Triacs are offered in TO-220AB, TO-220 isolated, and TO-263 packages with a +150°C maximum junction temperature and 120A ITSM at 60Hz. These devices enable easier thermal management and higher surge handling capability in AC power control applications such as heater control, motor speed control, lighting controls, and static switching relays. The alternistor version TRIACs (no snubber required) operate in quadrant I, II, and III, while offering high performance in applications requiring high commutation capability. The standard type devices normally operate in Quadrants I and III triggered from the AC line.