Q8006RH4TP

Littelfuse
576-Q8006RH4TP
Q8006RH4TP

Tillverk:

Beskrivning:
Triacenheter Altnstr 800V 6A
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
12 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
30,95 kr 30,95 kr
20,35 kr 203,50 kr
15,90 kr 1 590,00 kr

Produktattribut Attributvärde Välj attribut
Littelfuse
Produktkategori: Triacenheter
RoHS-direktivet:  
REACH - SVHC:
Qxx06xxH
6 A
80 A, 85 A
800 V
10 uA
1.6 V
35 mA
1.3 V
35 mA
- 40 C
+ 125 C
Through Hole
TO-220-2
Tube
Märke: Littelfuse
Produkttyp: Triacs
Fabriksförpackningskvantitet: 1000
Underkategori: Thyristors
Enhetens vikt: 6 g
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
8541300000
CNHTS:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
854130000
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Q Series Switching Thyristors

Littelfuse Q Series Switching Thyristors are bidirectional, solid-state protection devices designed to handle loads from 0.8A to 40ARMS with 10mA, 25mA, and 50mA IGT in operating Quadrants I, II, III, and IV. Littelfuse developed the Q Series Switching Thyristors for a wide range of AC applications to control AC power either through full-cycle switching or phase control of current to the load element. Q Series devices are rated to block voltage in the OFF condition from 200V minimum with selected products capable of 1000V operation. Internally-constructed, isolated packages are available for ease of heat sinking with highest isolation voltage.

High Voltage NEC 600V+ Circuit Protection