PSR071FS0280Z

Littelfuse
576-PSR071FS0280Z
PSR071FS0280Z

Tillverk:

Beskrivning:
Industriella och elektriska säkringar 280A 700V SIZE 71 Flush End In. Thred
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
25 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
3 236,60 kr 3 236,60 kr
2 912,24 kr 17 473,44 kr
2 840,59 kr 28 405,90 kr

Produktattribut Attributvärde Välj attribut
Littelfuse
Produktkategori: Industriella och elektriska säkringar
RoHS-direktivet:  
PSR
Specialty Fuses
280 A
1.3 kVAC
Fast Blow
1 kVDC
Square Body Blade Fuses
Holder
Quick Connect
71
Visual Side Indicator
Bulk
Märke: Littelfuse
Maximal drifttemperatur: + 125 C
Minsta drifttemperatur: - 55 C
Fabriksförpackningskvantitet: 2
Underkategori: Fuses
Handelsnamn: Powr-SPEED
Typ: Semiconductor Fuse
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
8536100000
CAHTS:
8536100000
USHTS:
8535100040
JPHTS:
8536100005
BRHTS:
85361000
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Mexiko
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

PSR High-Speed Square Body Fuses

Littelfuse PSR Series High-Speed Square Body Fuses are specially designed for the protection of power semiconductor devices. The fuses from Littelfuse combine extreme current limitation benefits with balanced performance levels to meet the precise requirements for protecting sensitive power electronics devices. These devices include diodes, triacs, IGBTs, SCRs, MOSFETs, and other solid-state devices that are typically designed for power conversion and power conditioning equipment.

Industrial Manufacturing & Processing Portfolio

Littelfuse Industrial Manufacturing and Processing Portfolio encompasses protection, control, and sensing products, including fuses, protection relays, DC disconnect switches, surge protective devices, and temperature sensors. These products safeguard equipment from damage and personnel from injury due to electrical faults, while reducing costs and minimizing downtime. These devices also limit equipment damage and improve productivity.

High-Power Conversion

Littelfuse provides a wide portfolio of products for High-Power Conversion, including diodes, gate drivers, high-speed fuses, MOSFETs, and power modules. These products are broken down into four functions: rectifier, break chopper or PFC, inverter, and semiconductor protection.

Protection Products for Panels

Safety, efficiency, and smart design are essential for panel designs. Littelfuse Protection Products for Panels feature a wide range of DIN-mountable control and circuit protection products designed for various control product applications, including electrical control panels. Using quality parts within these control panels keeps equipment running longer, reducing maintenance repairs and downtime. Littelfuse Protection Products for Panels offer space-saving case sizes, plug-and-play setup, indication features on fuses and fuse holders, remote BLUETOOTH® communications, and more.

AC Protection & Motor Control in HVAC Solutions

Littelfuse AC Protection and Motor Control in HVAC Solutions are essential to improve energy efficiency in commercial and industrial buildings. These solutions include fuses, surge protection devices, voltage monitors, transducers, sensors, and time delay relays. Littelfuse AC Protection and Motor Control in HVAC products are designed for control units, rectifiers, inverters, communication interfaces, and user interfaces.