PLED6S-A

Littelfuse
576-PLED6S-A
PLED6S-A

Tillverk:

Beskrivning:
LED-skyddsanordningar LED PROTECTOR Bi 6V DO214 2L RoHS
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
15 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 2500   Flera: 2500
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 2500)
2,95 kr 7 375,00 kr
2,90 kr 14 500,00 kr
2,78 kr 27 800,00 kr
2,77 kr 69 250,00 kr

Produktattribut Attributvärde Välj attribut
Littelfuse
Produktkategori: LED-skyddsanordningar
PLED
1.2 V
6 V
SMB
Reel
Märke: Littelfuse
Höjd: 2.45 mm
Hållström Ih Max: 5 mA
Längd: 4.6 mm
Maximal drifttemperatur: + 150 C
Minsta drifttemperatur: - 55 C
Monteringsstil: SMD/SMT
Produkt: SMB
Produkttyp: LED Protectors
Fabriksförpackningskvantitet: 2500
Underkategori: LED Protectors
Typ: Ultra-Low Holding Current
Bredd: 3.95 mm
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
8541300080
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

PLED Ultra Low Holding Current Series

Littelfuse PLED Ultra-Low Holding Current Series exhibits a low holding current parameter that makes it compatible with LED lighting strings. The PLED series provides switching electronic characteristics for a fluorescent tube replacement by an LED string. This helps to make the Fluorescent ballast and LED string compatible with each other and ensures the ballast will be able to activate the LED string, especially for those ballast that need a high voltage output detection during ignition. The Littelfuse PLED ultra-low IH makes the LED driver widely used in the output of fluorescent tubes a compatible direct replacement for indoor and outdoor LED lighting strings.

Smart Thermostat Solutions

Littelfuse Smart Thermostat Solutions components allow designers to implement Internet of Things (IoT) solutions to boost energy efficiency and monitor energy usage. Littelfuse Smart Thermostat solutions complement other Smart Building features, including safety and security systems.

PLED Open LED Protectors

Littelfuse PLED Open LED Protectors provide a switching electronic shunt path when an LED in an LED array fails as an open circuit, ensuring the entire array of LEDs will continue to function even if a single LED in the array does not. These LED protection devices are compatible with 1W, 2W, and 3W LEDs that have a nominal 3V forward characteristic. The protectors are available in a variety of package types, including QFN and DO-214 surface-mount packages, SOT-89, and the small form factor Powermite® package. Littelfuse PLED Open LED Protectors offer reliable lighting functions in applications such as headlights, aircraft, aircraft runway lighting, roadside warning lights, and more.