P4802ACMCL

Littelfuse
576-P4802ACMCL
P4802ACMCL

Tillverk:

Beskrivning:
Överspänningsskydd med tyristor (TSPD) 500A 220/440V
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
16 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 500   Flera: 500
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
18,44 kr 9 220,00 kr
18,13 kr 45 325,00 kr
17,91 kr 89 550,00 kr

Produktattribut Attributvärde Välj attribut
Littelfuse
Produktkategori: Överspänningsskydd med tyristor (TSPD)
RoHS-direktivet:  
440 V
5 uA
150 mA
30 pF
- 40 C
+ 150 C
Through Hole
TO-220-2
Bulk
Märke: Littelfuse
Märkström: 2.2 A
Produkttyp: TSPDs
Serie: Pxxx2ACMC
Fabriksförpackningskvantitet: 500
Underkategori: Thyristors
Handelsnamn: SIDACtor
Enhetens vikt: 6 g
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
8541300000
CNHTS:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
8541300003
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

P-3ACMCL Balanced SIDACtor Protection Thyristors

Littelfuse P-3ACMCL Three-Chip Balanced Broadband Optimized SIDACtor® Protection Thyristors are designed to protect broadband equipment from damaging overvoltage transients. The patented “Y” configuration ensures balanced overvoltage protection that prevents a longitudinal to differential conversion. The low capacitance thyristors provide a single port solution that enables equipment to comply with various global regulatory standards while limiting the impact to broadband signals. Surge capability does not degrade after multiple surge events within limit. The robust modified TO-220 packaged thyristors feature low voltage overshoot, low on-state voltage, and fails short circuit when surged in excess of ratings. The components are RoHS compliant, lead-free, and halogen-free.

Broadband Optimized SIDACtor Protection Thyristors

Littelfuse Broadband Optimized SIDACtor Protection Thyristors focus on addressing the performance and regulatory requirements of broadband equipment. The Broadband Optimized family, with its wide range of solutions, provides applications with the options needed to address the unique protection needs of DSL equipment (up to VDSL) as well as Ethernet (up to 1000baseT). Optimization is accomplished using proprietary and patented approaches that minimize the negative effects of device capacitance on broadband signals. The Littelfuse Broadband components provide an overvoltage protection solution that helps applications comply with Telcordia GR-1089 Issue 4, and ITU-T recommendations K.20, K.21, K.44, and K.45.

SIDACtor® Protection Thyristors

Littelfuse SIDACtor® Protection Thyristors are thyristor devices used to protect sensitive circuits from electrical disturbances caused by lightning-induced surges, inductive-coupled spikes, and AC power fault conditions. The unique structure and characteristics of the thyristor are used to create an overvoltage protection device with precise and repeatable turn-on characteristics with low voltage overshoot and high surge current capabilities. SIDACtor components are solid state crowbar devices with a patented ion implant technology that ensures effective protection within nanoseconds. Littelfuse SIDACtor Protection Thyristors include a wide range of semiconductor protection thyristor over-voltage transient suppression devices designed to serve requirements of telecom and data networking equipment applications.

P-2ACMCL Balanced SIDACtor Protection Thyristors

Littelfuse P-2ACMCL Two-Chip Balanced Broadband Optimized SIDACtor® Protection Thyristors are designed to protect broadband equipment from damaging overvoltage transients. The patented “Y” configuration ensures balanced overvoltage protection that prevents a longitudinal to differential conversion. The MicroCapacitance (MC) thyristors provide a single port solution that enables equipment to comply with various global regulatory standards while limiting the impact on broadband signals. Surge capability does not degrade after multiple surge events within limit. The robust modified TO-220 packaged thyristors from Littelfuse feature low voltage overshoot, low on-state voltage, and fail short circuits when surged in excess of ratings.

AC/DC Power Supply

Littelfuse AC/DC Power Supply is a commonly used building block in electronic designs. The components in these power supply building blocks need to be reliable and long-lasting, and Littelfuse offers a range of products that fit those requirements. This portfolio of components covers overcurrent and overvoltage protection, the power stage, and output protection. Typical applications for Littelfuse AC/DC Power Supply products include automotive, solar, industrial, manufacturing, and more.