P2500SCLRP

Littelfuse
576-P2500SCLRP
P2500SCLRP

Tillverk:

Beskrivning:
Överspänningsskydd med tyristor (TSPD) 500A 230V
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
15 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 2500   Flera: 2500
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 2500)
5,23 kr 13 075,00 kr
5,12 kr 25 600,00 kr
4,79 kr 47 900,00 kr

Produktattribut Attributvärde Välj attribut
Littelfuse
Produktkategori: Överspänningsskydd med tyristor (TSPD)
RoHS-direktivet:  
REACH - SVHC:
290 V
800 mA
30 A
230 V
5 uA
120 mA
4 V
30 pF to 85 pF
- 40 C
+ 85 C
SMD/SMT
DO-214AA
Reel
Märke: Littelfuse
Märkström: 2.2 A
Produkttyp: TSPDs
Serie: pxx00s_
Fabriksförpackningskvantitet: 2500
Underkategori: Thyristors
Handelsnamn: SIDACtor
Enhetens vikt: 96 mg
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
8541300000
CNHTS:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
8541300003
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

AC/DC Power Supply

Littelfuse AC/DC Power Supply is a commonly used building block in electronic designs. The components in these power supply building blocks need to be reliable and long-lasting, and Littelfuse offers a range of products that fit those requirements. This portfolio of components covers overcurrent and overvoltage protection, the power stage, and output protection. Typical applications for Littelfuse AC/DC Power Supply products include automotive, solar, industrial, manufacturing, and more.

P-S-LRP Asymmetrical Discrete Thyristors

Littelfuse P-S-LRP Asymmetrical Discrete Thyristors are SIDACtor® components designed to protect LCAS (Line Circuit Access Switch) devices from damaging overvoltage transients. The components provide a specialized asymmetrical overvoltage protection solution that enables equipment to comply with various global regulatory standards. Surge capability does not degrade after multiple surge events within limit. The DO-14 package thyristors feature LCAS specific tip and ring thresholds, low voltage overshoot, low on-state voltage, and fails short circuit when surged in excess of ratings. Littelfuse P-S-LRP devices are RoHS compliant, lead-free, and halogen-free.

LCAS SIDACtor Protection Thyristors

Littelfuse LCAS SIDACtor Protection Thyristors focus on the specialized protection needs of Line Circuit Access Switches (LCAS). SIDACtor components are solid state crowbar devices with a patented ion implant technology that ensures effective protection within nanoseconds. The LCAS thyristors utilize a specialized asymmetric design specially formulated for LCAS devices. The Littelfuse components provide an overvoltage protection solution that helps applications comply with Telcordia GR-1089 Issue 4, and ITU-T recommendations K.20, K.21, K.44, and K.45.

A122-U-4L Asymmetrical Multiport Thyristors

Littelfuse A122-U-4L Asymmetrical Multiport Thyristors are SIDACtor® components designed to protect LCAS (Line Circuit Access Switch) devices from damaging overvoltage transients. The series provides a specialized asymmetrical dual port overvoltage protection solution that enables equipment to comply with various global regulatory standards. Surge capability does not degrade after multiple surge events within limit. the asymmetrical multipart thyristors offer two-port protection and can replace four discrete components. The MS-013 package thyristors feature LCAS specific tip and ring thresholds, low voltage overshoot, low on-state voltage, and fails short circuit when surged in excess of ratings. A122-U-4L devices are RoHS compliant, Lead-free, and Halogen-free.

SIDACtor® Protection Thyristors

Littelfuse SIDACtor® Protection Thyristors are thyristor devices used to protect sensitive circuits from electrical disturbances caused by lightning-induced surges, inductive-coupled spikes, and AC power fault conditions. The unique structure and characteristics of the thyristor are used to create an overvoltage protection device with precise and repeatable turn-on characteristics with low voltage overshoot and high surge current capabilities. SIDACtor components are solid state crowbar devices with a patented ion implant technology that ensures effective protection within nanoseconds. Littelfuse SIDACtor Protection Thyristors include a wide range of semiconductor protection thyristor over-voltage transient suppression devices designed to serve requirements of telecom and data networking equipment applications.