P1101CA2LRP

Littelfuse
576-P1101CA2LRP
P1101CA2LRP

Tillverk:

Beskrivning:
Överspänningsskydd med tyristor (TSPD) 50A 95V
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
13 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 10000   Flera: 2500
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 2500)
6,73 kr 67 300,00 kr

Produktattribut Attributvärde Välj attribut
Littelfuse
Produktkategori: Överspänningsskydd med tyristor (TSPD)
RoHS-direktivet:  
REACH - SVHC:
120 mA
SMD/SMT
DO-214AA
Reel
Märke: Littelfuse
Märkström: 1 A
Produkttyp: TSPDs
Serie: Pxxx1Cx2L
Fabriksförpackningskvantitet: 2500
Underkategori: Thyristors
Handelsnamn: SIDACtor
Enhetens vikt: 330,642 mg
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
8541300000
CNHTS:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
854130000
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

SIDACtor® Protection Thyristors

Littelfuse SIDACtor® Protection Thyristors are thyristor devices used to protect sensitive circuits from electrical disturbances caused by lightning-induced surges, inductive-coupled spikes, and AC power fault conditions. The unique structure and characteristics of the thyristor are used to create an overvoltage protection device with precise and repeatable turn-on characteristics with low voltage overshoot and high surge current capabilities. SIDACtor components are solid state crowbar devices with a patented ion implant technology that ensures effective protection within nanoseconds. Littelfuse SIDACtor Protection Thyristors include a wide range of semiconductor protection thyristor over-voltage transient suppression devices designed to serve requirements of telecom and data networking equipment applications.

P-1C-2LRP TwinSLIC™ SIDACtor Protection Thyristors

Littelfuse P-1C-2LRP Fixed Voltage TwinSLIC™ SIDACtor Protection Thyristors are unidirectional, modified DO-214 thyristors designed to protect Subscriber Line Interface Circuits (SLICs) from damaging overvoltage transients. These components provide single-port protection, implementing voltage switching characteristics for negative polarity surges and a clamping diode for positive polarity surges. The P-1C-2LRP Series from Littelfuse offers low voltage overshoot, a low on-state voltage, and does not degrade surge capability after multiple surge events within limit. The components are Lead-free, halogen-free, and RoHS compliant.

AC/DC Power Supply

Littelfuse AC/DC Power Supply is a commonly used building block in electronic designs. The components in these power supply building blocks need to be reliable and long-lasting, and Littelfuse offers a range of products that fit those requirements. This portfolio of components covers overcurrent and overvoltage protection, the power stage, and output protection. Typical applications for Littelfuse AC/DC Power Supply products include automotive, solar, industrial, manufacturing, and more.

SLIC SIDACtor Protection Thyristors

Littelfuse SLIC SIDACtor® Protection Thyristors focus on addressing the unique protection needs of SLIC (Subscriber Line Interface Circuit) chipsets. The components offer fixed voltage and Battrax® battery tracking protection solutions capable of protecting SLIC devices from transients caused by lightning and AC power cross. The Littelfuse SLIC family provides an overvoltage protection solution that helps applications comply with Telcordia GR-1089 Issue 4, and ITU-T recommendations K.20, K.21, K.44, and K.45.