P0300ECMCL

Littelfuse
576-P0300ECMCL
P0300ECMCL

Tillverk:

Beskrivning:
Överspänningsskydd med tyristor (TSPD) 500A 22V
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
16 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 10000   Flera: 2000
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
6,19 kr 61 900,00 kr

Produktattribut Attributvärde Välj attribut
Littelfuse
Produktkategori: Överspänningsskydd med tyristor (TSPD)
RoHS-direktivet:  
REACH - SVHC:
40 V
800 mA
30 A
25 V
5 uA
50 mA
4 V
25 pF to 250 pF
- 40 C
+ 85 C
Through Hole
TO-92
Bulk
Märke: Littelfuse
Monteringsland: Not Available
Distributionsland: Not Available
Ursprungsland: CN
Märkström: 2.2 A
Produkttyp: TSPDs
Serie: P-0E MC
Fabriksförpackningskvantitet: 2000
Underkategori: Thyristors
Handelsnamn: SIDACtor
Enhetens vikt: 453,600 mg
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
8541300000
CNHTS:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
8541300003
ECCN:
EAR99

P-0ECMCL SIDACtor Protection Thyristors

Littelfuse P-0ECMCL Broadband Optimized SIDACtor® Protection Thyristors are designed to protect broadband CPE equipment such as VoIP and DSL modems from damaging overvoltage transients. The low capacitance thyristors provide a through-hole solution that enables CPE equipment to comply with global regulatory standards while limiting the impact on broadband signals. Surge capability does not degrade after multiple surge events within limit. The TO-92 packaged thyristors from Littelfuse feature low voltage overshoot, low on-state voltage, and fail short circuits when surged in excess of ratings.

AC/DC Power Supply

Littelfuse AC/DC Power Supply is a commonly used building block in electronic designs. The components in these power supply building blocks need to be reliable and long-lasting, and Littelfuse offers a range of products that fit those requirements. This portfolio of components covers overcurrent and overvoltage protection, the power stage, and output protection. Typical applications for Littelfuse AC/DC Power Supply products include automotive, solar, industrial, manufacturing, and more.

Broadband Optimized SIDACtor Protection Thyristors

Littelfuse Broadband Optimized SIDACtor Protection Thyristors focus on addressing the performance and regulatory requirements of broadband equipment. The Broadband Optimized family, with its wide range of solutions, provides applications with the options needed to address the unique protection needs of DSL equipment (up to VDSL) as well as Ethernet (up to 1000baseT). Optimization is accomplished using proprietary and patented approaches that minimize the negative effects of device capacitance on broadband signals. The Littelfuse Broadband components provide an overvoltage protection solution that helps applications comply with Telcordia GR-1089 Issue 4, and ITU-T recommendations K.20, K.21, K.44, and K.45.

SIDACtor® Protection Thyristors

Littelfuse SIDACtor® Protection Thyristors are thyristor devices used to protect sensitive circuits from electrical disturbances caused by lightning-induced surges, inductive-coupled spikes, and AC power fault conditions. The unique structure and characteristics of the thyristor are used to create an overvoltage protection device with precise and repeatable turn-on characteristics with low voltage overshoot and high surge current capabilities. SIDACtor components are solid state crowbar devices with a patented ion implant technology that ensures effective protection within nanoseconds. Littelfuse SIDACtor Protection Thyristors include a wide range of semiconductor protection thyristor over-voltage transient suppression devices designed to serve requirements of telecom and data networking equipment applications.