LFT600301C

Littelfuse
576-LFT600301C
LFT600301C

Tillverk:

Beskrivning:
Säkringshållare CLASS T FUSE BLOCK 600V 30A 1 POLE

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

Tillgänglighet

Lager:
0

Du kan fortfarande köpa produkten som en restnoterad beställning.

På beställningen:
7
Förväntad 2026-06-23
Fabrikens ledtid:
17
Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
245,14 kr 245,14 kr
203,29 kr 1.016,45 kr
187,70 kr 1.877,00 kr
155,43 kr 7.771,50 kr
143,23 kr 14.323,00 kr
141,48 kr 70.740,00 kr

Produktattribut Attributvärde Välj attribut
Littelfuse
Produktkategori: Säkringshållare
RoHS-direktivet:  
LFT
Fuse Blocks
Class T
Space-Saving
DIN Rail
1 Pole
30 A
600 V
Solder Lug
- 55 C
+ 125 C
Bulk
Märke: Littelfuse
Färg: Black
Belysning: Non-Illuminated
Produkttyp: Fuse Holders
Fabriksförpackningskvantitet: 1
Underkategori: Fuses
Enhetens vikt: 89 g
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

TARIC:
8536909599
CNHTS:
8536100000
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
KRHTS:
8536909010
BRHTS:
85369090
ECCN:
EAR99

AC/DC Power Supply

Littelfuse AC/DC Power Supply is a commonly used building block in electronic designs. The components in these power supply building blocks need to be reliable and long-lasting, and Littelfuse offers a range of products that fit those requirements. This portfolio of components covers overcurrent and overvoltage protection, the power stage, and output protection. Typical applications for Littelfuse AC/DC Power Supply products include automotive, solar, industrial, manufacturing, and more.

Solutions for Motor Drives & Soft Starters

Littelfuse and IXYS Solutions for Industrial Motor Drives and Soft Starters offer protection and control components to help improve motor life and energy efficiency in industrial applications. Variable frequency drives (VFDs) control AC motor speed and torque by varying motor input voltage and frequency. Soft starters offer smooth start and stop operation for a motor. VFDs and soft starters work on the same principles, but they employ different architectures and serve different applications. VFDs can be programmed to vary the speed of the motor based on flow, pressure, and other factors. VFDs are used in elevators, escalators, crushers, mixers, and more. Soft starters get bypassed by a contractor overload circuit as a motor reaches its full speed. Soft starters are ideal for conveyors, pumps, and other belt-driven applications. These Littelfuse and IXYS motor drives and soft starters conform to global and North American safety standards.