KLKD.125H

Littelfuse
576-KLKD.125H
KLKD.125H

Tillverk:

Beskrivning:
Industriella och elektriska säkringar .125A 600VAC 600VDC F/A MIDGET
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
15 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 100   Flera: 100
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
134,51 kr 13 451,00 kr
134,20 kr 40 260,00 kr
134,09 kr 67 045,00 kr

Produktattribut Attributvärde Välj attribut
Littelfuse
Produktkategori: Industriella och elektriska säkringar
RoHS-direktivet:  
KLKD
Midget Fuses
125 mA
600 VAC
Fast Blow
600 VDC
50 kA, 100 kA
Cartridge Fuses
Holder
Cartridge
Midget
Without Indicator
Bulk
65 Ohms
Märke: Littelfuse
Diameter: 10.31 mm
Längd: 38.1 mm
Maximal drifttemperatur: + 125 C
Minsta drifttemperatur: - 55 C
Produkttyp: Industrial Power Fuses
Fabriksförpackningskvantitet: 100
Underkategori: Fuses
Handelsnamn: POWR-GARD
Typ: AC/DC Rated Fast Acting Midget Fuse
Enhetens vikt: 8,620 g
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
8536101090
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
8536100005
BRHTS:
85361000
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Mexiko
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Electrical Vehicle AC Chargers

Littelfuse provides a wide range of products that are suitable for Electric Vehicle AC Chargers. Although simpler in nature compared to DC chargers, AC charging stations safely deliver AC power from the electrical grid into the vehicle. Due to space and weight constraints in the vehicle, on-board chargers and AC charging stations are typically limited to lower amounts of power (22kW or less), which means charging time is slow – taking several hours. These systems also rely on a vehicle’s on-board charger to enable the conversion of AC power from the grid into DC power to charge the vehicle’s battery. It’s critical that proper measures are taken to safeguard both the charger and vehicle.

Industrial Manufacturing & Processing Portfolio

Littelfuse Industrial Manufacturing and Processing Portfolio encompasses protection, control, and sensing products, including fuses, protection relays, DC disconnect switches, surge protective devices, and temperature sensors. These products safeguard equipment from damage and personnel from injury due to electrical faults, while reducing costs and minimizing downtime. These devices also limit equipment damage and improve productivity.

KLKD Fuse Series

Littelfuse KLKD Fuse Series is fast-acting with a high DC voltage rating of 600Vac/Vdc that is used in solar combiner boxes and in circuits with DC fault currents up to 50,000 amperes. The KLKD Series fuses are available in standard and board-mount configurations and have been designed to meet both the UL and IEC photovoltaic fuse standards.

AC Protection & Motor Control in HVAC Solutions

Littelfuse AC Protection and Motor Control in HVAC Solutions are essential to improve energy efficiency in commercial and industrial buildings. These solutions include fuses, surge protection devices, voltage monitors, transducers, sensors, and time delay relays. Littelfuse AC Protection and Motor Control in HVAC products are designed for control units, rectifiers, inverters, communication interfaces, and user interfaces.