KC503J2K

Littelfuse
576-KC503J2K
KC503J2K

Tillverk:

Beskrivning:
NTC-termistorer NTC THERMISTOR 50K OHM 10% EPOXY BEAD

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

Tillgänglighet

Lager:
Ej på lager
Fabrikens ledtid:
16 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
18,53 kr 18,53 kr
17,77 kr 177,70 kr
16,68 kr 417,00 kr
15,91 kr 795,50 kr
15,26 kr 1.526,00 kr
13,95 kr 6.975,00 kr
13,52 kr 13.520,00 kr
12,43 kr 31.075,00 kr

Produktattribut Attributvärde Välj attribut
Littelfuse
Produktkategori: NTC-termistorer
RoHS-direktivet:  
KC
3892 K
50 kOhms
10 %
Off-Board
Wire Lead
- 55 C
+ 135 C
0.0095 in
1.5 in
0.0095 in
0.0095 in
Bulk
Beta-värde: B0/50
Märke: Littelfuse
Ledardiameter: 0.013 in
Produkttyp: NTC Thermistors
Fabriksförpackningskvantitet: 500
Underkategori: Thermistors
Temperaturkoefficient: - 4.4 % / C
Typ: NTC
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

Denna funktion kräver att Javascript är aktiverat.

TARIC:
8533401000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
MXHTS:
8533409102
BRHTS:
85334011
ECCN:
EAR99

Electric Bike (e-Bikes) Solutions

Littelfuse provides a wide portfolio of products suitable for electric bike applications, including switches, fuses, and diodes. Many battery-powered devices in various applications share similar safety and control elements, such as cleaning equipment, construction tools, garden tools, and power tools. Littelfuse e-Bike solutions can be used for motor drive and comfort units and displays.

Industrial Manufacturing & Processing Portfolio

Littelfuse Industrial Manufacturing and Processing Portfolio encompasses protection, control, and sensing products, including fuses, protection relays, DC disconnect switches, surge protective devices, and temperature sensors. These products safeguard equipment from damage and personnel from injury due to electrical faults, while reducing costs and minimizing downtime. These devices also limit equipment damage and improve productivity.

KC Miniature Leaded Epoxy Coated Thermistors

Littelfuse KC Miniature Leaded Epoxy Coated Thermistors are manufactured using the same state-of-the-art manufacturing techniques as those used to produce Littelfuse precision interchangeable devices. This results in devices with superior long-term reliability characteristics that are especially suitable for temperature measurement, temperature control, and temperature compensation applications. Littelfuse KC Miniature Leaded Epoxy Coated Thermistors are rated to +135°C maximum operating temperature and feature 1mW/°C dissipation constant.

Renewable Energy Solutions

Littelfuse provides a wide range of renewable energy solutions that include high-speed fuses, fast-acting relays, surge protection devices, and temperature sensors. These products from Littelfuse are designed to protect equipment from arc-flashes and fault conditions caused by equipment failure, phase-to-phase or ground faults, insulation breakdown, or temperature extremes. This selection of fuses, relays, surge protection devices, and temperature sensors can be found and used in Battery Energy Storage Systems (BESS), Solar/Photovoltaic (PV) energy solutions, and wind turbines.

Off-Highway Electric Vehicle Solutions

Littelfuse provides a wide range of solutions for off-highway electric vehicles. These electric vehicles share a similar architecture and have a power range from 48V to 400V. Off-highway electric vehicles include electric forklifts, golf carts, three-wheelers, tow tractors, compactors, and excavators.

Battery Management System Solutions

Littelfuse Battery Management System Solutions provides components that protect against overcurrents, surges, and Electrostatic Discharge (ESD) that threaten the safe operation of Battery Management Systems (BMS) in industrial tools and robotics, as well as e-mobility, mobile, and wearable applications. These systems regulate battery performance and communicate with energy management systems to keep batteries safe and operational. Littelfuse Battery Management System Solutions include fuses, TVS diodes, diode arrays, single-cell batteries, multi-cell batteries, solid state relays, and more.