CS60-16IO1R

Littelfuse
576-CS60-16IO1R
CS60-16IO1R

Tillverk:

Beskrivning:
SCR-enheter SCR PLUS247 1.6KV 60A SINGLE
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
23 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 300   Flera: 30
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
92,75 kr 27 825,00 kr
88,93 kr 45 354,30 kr
86,18 kr 87 903,60 kr

Produktattribut Attributvärde Välj attribut
Littelfuse
Produktkategori: SCR-enheter
Tube
Märke: Littelfuse
Produkttyp: SCRs
Fabriksförpackningskvantitet: 30
Underkategori: Thyristors
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
8541300000
USHTS:
8541300080
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Filippinerna
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Electrical Vehicle DC Fast Chargers

DC charging stations are designed to convert the electrical grid’s AC power into DC power that can then be fed directly into a vehicle’s battery system for fast charging – in 30 minutes or less. Because the conversion from AC to DC power is being done in the charging station, these units can provide higher levels of power (50kW to 350kW and beyond) to the vehicle compared to AC charging stations. Working with tens to hundreds of kilowatts of power, efficient conversion, reliability of the system, and user safety are critical.