AHRL1100

Littelfuse
650-AHRL1100
AHRL1100

Tillverk:

Beskrivning:
Återställningsbara säkringar - PPTC

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 528

Lager:
528 Kan skickas omedelbart
Fabrikens ledtid:
17 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
18,76 kr 18,76 kr
14,52 kr 145,20 kr
11,77 kr 588,50 kr
10,71 kr 1 071,00 kr
10,03 kr 2 507,50 kr
9,39 kr 4 695,00 kr
8,34 kr 8 340,00 kr
8,07 kr 20 175,00 kr
7,62 kr 38 100,00 kr

Produktattribut Attributvärde Välj attribut
Littelfuse
Produktkategori: Återställningsbara säkringar - PPTC
RoHS-direktivet:  
AHRL
PCB Mount
Radial
11 A
16 VDC
22 A
100 A
6.3 mOhms
- 40 C
+ 125 C
10.9 mm
AEC-Q200
Bulk
Märke: Littelfuse
Höjd: 22.4 mm
Längd: 17.4 mm
Pd - Effektavledning: 5.7 W
Produkttyp: Resettable Fuses - PPTC
Fabriksförpackningskvantitet: 250
Underkategori: PPTC Resettable Fuses
Typ: PPTC Resettable device
Bredd: 3.6 mm
Del # Alias: RF5000-000
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
8533290000
CNHTS:
8533400000
CAHTS:
8533290000
USHTS:
8533290000
JPHTS:
853329000
KRHTS:
8533299000
MXHTS:
8533299900
BRHTS:
85332900
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Automotive AEC-Q200 Qualified Standard Fuses

Littelfuse Automotive AEC-Q200 Qualified Standard Fuses meet AEC-Q200 requirements and set the standard for automotive fuses. These fuses have expanded the scope of AEC-Q200, Stress Test Qualification for Passive Electrical Devices. The AEC-Q200 qualified standard fuses have contributed to the development of revision E and the framework for defining the test requirements for fuses. The standard fuses have a wide variety of AEC-Q200 qualified fuses, including surface mount, cartridge, and inline fuses, which the designer can select from to develop reliable products for the automotive industry. The AEC-Q200 fuses are used for overcurrent protection in several applications such as sense line protection, battery management, onboard charger, connectivity, and ADAS.

AHRL Automotive-Grade PolySwitch Resettable PPTCs

Littelfuse AHRL Automotive-Grade PolySwitch Resettable Polymeric Positive Temperature Coefficient (PPTC) devices are compact and designed for the automotive industry. Littelfuse AHRL PPTCs are 16V, high-temperature, lead-free, radial-leaded resettable devices that meet Littelfuse's automotive qualification, which is based on the AEC-Q200 stress test qualification for passive components.