59040-3-S-02-A

Littelfuse
934-59040-3-S-02-A
59040-3-S-02-A

Tillverk:

Beskrivning:
Närhetssensorer CO 15-20AT Tinned Leads

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

Tillgänglighet

Lager:
0

Du kan fortfarande köpa produkten som en restnoterad beställning.

På beställningen:
395
Förväntad 2026-03-10
Fabrikens ledtid:
17
Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
62,89 kr 62,89 kr
48,51 kr 485,10 kr
43,16 kr 4.316,00 kr
39,68 kr 7.936,00 kr
38,26 kr 19.130,00 kr
36,52 kr 36.520,00 kr

Produktattribut Attributvärde Välj attribut
Littelfuse
Produktkategori: Närhetssensorer
RoHS-direktivet:  
Magnetic
21 mm
Wire
SPDT-CO
Cylinderstorlek: 9.5 mm
Märke: Littelfuse
Beskrivning/funktion: Press-fit firecracker reed sensor
Längd: 31 mm
Maximal drifttemperatur: + 105 C
Minsta drifttemperatur: - 40 C
Arbetsström: 250 mA
Driftspänning: 120 VAC, 175 VDC
Förpackning: Bulk
Serie: 59040
Fabriksförpackningskvantitet: 100
Underkategori: Sensors
Maximal matningsspänning: 200 V
Handelsnamn: Hamlin
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

Denna funktion kräver att Javascript är aktiverat.

TARIC:
8536508099
CNHTS:
9031809090
USHTS:
8536509065
ECCN:
EAR99

Reed Sensors

Littelfuse Reed Sensors can switch AC or DC loads, making them popular for digital on/off applications. Reed sensors are reed switches that are packaged within an external housing for simplified mounting/connecting and additional protection against environmental influences. Littelfuse Reed Sensors are typically mounted in mechanical systems.

59040 Reed Sensors

Littelfuse 59040 Reed Sensors are small, cylindrical reed sensors 31.0mm (1.22") long that press into a 9.5mm (.375") diameter hole with a choice of normally open, normally closed, or change-over contacts. Littelfuse 59040 is capable of switching up to 200VDC at 10W contact rating. An extensive range of sensitivity with a specified cable length is available. The housing color is white. It has three crush ribs along the length of the capsule that allow a firm and fixed press-fit. 59040 is well-suited for use in a wide range of industrial, appliances, or IoT proximity sensing applications. It functions best with a 57040 actuator.

Firecracker Sensors

Littelfuse Firecracker Sensors feature a slim cylindrical package that is suitable for mounting on a frame. These reed sensors offer engineers a choice of normally open, normally closed, or change-over contacts configurations. Littelfuse Firecracker Sensors are ideal for position and limit sensing, security, level sensing, and linear actuator applications. Each sensor has a corresponding actuator (sold separately).

Sensors Portfolio

Littelfuse is a global leader in magnetic sensing solutions with a portfolio covering reed switches, reed sensors, hall effect sensors, reed relays, and magnetic actuators. Littelfuse also offers a broad range of thermistors, resistance temperature detectors (RTDs), digital temperature indicators, and probes and assemblies for temperature sensing applications.