59025-4-T-02-F

Littelfuse
934-59025-4-T-02-F
59025-4-T-02-F

Tillverk:

Beskrivning:
Närhetssensorer 59025-4-T-02-F SENS

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 598

Lager:
598 Kan skickas omedelbart
Fabrikens ledtid:
19 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
49,38 kr 49,38 kr
38,15 kr 381,50 kr
34,01 kr 3.401,00 kr
31,17 kr 6.234,00 kr
30,41 kr 15.205,00 kr

Produktattribut Attributvärde Välj attribut
Littelfuse
Produktkategori: Närhetssensorer
RoHS-direktivet:  
Magnetic
5.7 mm
Wire
SPST-NC
Cylinderstorlek: 6.22 mm
Märke: Littelfuse
Beskrivning/funktion: Firecracker reed sensor
Längd: 25.4 mm
Maximal drifttemperatur: + 105 C
Minsta drifttemperatur: - 40 C
Arbetsström: 250 mA
Driftspänning: 120 VAC, 175 VDC
Förpackning: Bulk
Serie: 59025
Fabriksförpackningskvantitet: 100
Underkategori: Sensors
Maximal matningsspänning: 200 V
Handelsnamn: Hamlin
Del # Alias: 59025-040
Enhetens vikt: 5,835 g
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

Denna funktion kräver att Javascript är aktiverat.

TARIC:
8536508099
CNHTS:
9031809090
CAHTS:
8505110000
USHTS:
8473302000
ECCN:
EAR99

Reed Sensors

Littelfuse Reed Sensors can switch AC or DC loads, making them popular for digital on/off applications. Reed sensors are reed switches that are packaged within an external housing for simplified mounting/connecting and additional protection against environmental influences. Littelfuse Reed Sensors are typically mounted in mechanical systems.

59025 Reed Sensors

Littelfuse 59025 Reed Sensors are cylindrical sensors with a 6.22mm diameter and 25.4mm length with normally open, normally closed, or change-over contacts. The 59025 series is capable of switching up to 265VAC/300VDC at 10VA. These sensors are UL recognized and available in a range of sensitivity and cable length options. They feature hermetically sealed contacts and operate through non-ferrous materials such as wood, plastic, and aluminum. Littelfuse 59025 Reed Sensors are ideally suited for position and limit sensing, security, level sensing, and linear actuator applications. The 57022 actuator is sold separately.

Firecracker Sensors

Littelfuse Firecracker Sensors feature a slim cylindrical package that is suitable for mounting on a frame. These reed sensors offer engineers a choice of normally open, normally closed, or change-over contacts configurations. Littelfuse Firecracker Sensors are ideal for position and limit sensing, security, level sensing, and linear actuator applications. Each sensor has a corresponding actuator (sold separately).

Sensors Portfolio

Littelfuse is a global leader in magnetic sensing solutions with a portfolio covering reed switches, reed sensors, hall effect sensors, reed relays, and magnetic actuators. Littelfuse also offers a broad range of thermistors, resistance temperature detectors (RTDs), digital temperature indicators, and probes and assemblies for temperature sensing applications.