59022-4-S-02-A

Littelfuse
934-59022-4-S-02-A
59022-4-S-02-A

Tillverk:

Beskrivning:
Närhetssensorer NC 15-20AT 300mm TIN

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 365

Lager:
365
Kan skickas omedelbart
På beställningen:
500
Förväntad 2026-06-09
Fabrikens ledtid:
17
Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
43,93 kr 43,93 kr
34,01 kr 340,10 kr
30,19 kr 3.019,00 kr
27,36 kr 13.680,00 kr

Produktattribut Attributvärde Välj attribut
Littelfuse
Produktkategori: Närhetssensorer
RoHS-direktivet:  
Magnetic
9.3 mm
Wire
SPST-NC
Cylinderstorlek: 5.8 mm
Märke: Littelfuse
Beskrivning/funktion: Firecracker reed sensor
Längd: 25.4 mm
Maximal drifttemperatur: + 105 C
Minsta drifttemperatur: - 40 C
Arbetsström: 250 mA
Driftspänning: 120 VAC, 175 VDC
Förpackning: Bulk
Serie: 59022
Fabriksförpackningskvantitet: 100
Underkategori: Sensors
Maximal matningsspänning: 200 V
Handelsnamn: Hamlin
Enhetens vikt: 4,643 g
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

Denna funktion kräver att Javascript är aktiverat.

TARIC:
8536508099
CNHTS:
9031809090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99

59022 Reed Sensors

Littelfuse 59022 Reed Sensors are small, cylindrical sensors with a 5.80mm diameter and 25.4mm length. They utilize a magnetically operated proximity sensor and are capable of switching up to 200VDC at 10W. These sensors operate through non-ferrous materials such as wood, plastic, and aluminum. The series is available in a choice of normally open, normally closed, or change-over contacts with a range of sensitivity and cable lengths. Littelfuse 59022 Reed Sensors are ideal for position and limit sensing, security, level sensing, and linear actuator applications. They are also well suited for usage in high moisture and contaminated environments. The 57022 actuator is sold separately.

Reed Sensors

Littelfuse Reed Sensors can switch AC or DC loads, making them popular for digital on/off applications. Reed sensors are reed switches that are packaged within an external housing for simplified mounting/connecting and additional protection against environmental influences. Littelfuse Reed Sensors are typically mounted in mechanical systems.

Firecracker Sensors

Littelfuse Firecracker Sensors feature a slim cylindrical package that is suitable for mounting on a frame. These reed sensors offer engineers a choice of normally open, normally closed, or change-over contacts configurations. Littelfuse Firecracker Sensors are ideal for position and limit sensing, security, level sensing, and linear actuator applications. Each sensor has a corresponding actuator (sold separately).

Sensors Portfolio

Littelfuse is a global leader in magnetic sensing solutions with a portfolio covering reed switches, reed sensors, hall effect sensors, reed relays, and magnetic actuators. Littelfuse also offers a broad range of thermistors, resistance temperature detectors (RTDs), digital temperature indicators, and probes and assemblies for temperature sensing applications.