40011000000

Littelfuse
576-40011000000
40011000000

Tillverk:

Beskrivning:
Säkringar med ledningar - genomgående hålmontering 250V IEC TL TE5 LL 1A

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 1 623

Lager:
1 623 Kan skickas omedelbart
Fabrikens ledtid:
19 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
17,91 kr 17,91 kr
15,90 kr 79,50 kr
14,63 kr 146,30 kr
12,08 kr 604,00 kr
10,39 kr 1 039,00 kr
10,03 kr 2 507,50 kr
8,68 kr 4 340,00 kr
Komplett Ammunitionsförpackning (beställ i multiplar av 1400)
7,67 kr 10 738,00 kr

Produktattribut Attributvärde Välj attribut
Littelfuse
Produktkategori: Säkringar med ledningar - genomgående hålmontering
RoHS-direktivet:  
400
PCB Mount Fuses
1 A
250 VAC
Time Delay / Slow Blow
Leaded Fuses
130 A
Radial
TE5
- 40 C
+ 85 C
80.8 mOhms
Ammo Pack
Märke: Littelfuse
Indikatorstil: Without Indicator
Produkttyp: PCB Mount Fuse
Fabriksförpackningskvantitet: 1400
Underkategori: Fuses
Handelsnamn: TE5
Typ: Specialty Fuses
Enhetens vikt: 5,844 g
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
8536101090
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Filippinerna
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Automotive Fuses

Littelfuse fuses and fuse accessories feature an extensive selection of circuit protection technologies for automotive applications. These fuses and fuse accessories from Littelfuse assist in circuit protection design for demanding applications. Solutions for overcurrent applications as well as overvoltage applications are available.

TE5®/ TR5® Fuses

Littelfuse TE5®/ TR5® Fuses offer a 0.4A to 10A operating current range, 65V to 300V maximum voltage, and -40°C to +85°C operating temperature range. The Littelfuse TR5 series is lead-free, and features reduced PCB space requirements and a shock-safe casing. The TE5 series includes time-lag, fast-acting, transient-tolerant, and inrush protector fuses. 

400 TE5 Subminiature Fuses

Littelfuse 400 TE5® Subminiature Fuses are time-lag type fuses designed for overcurrent protection. These 250V-rated fuses meet the requirements of IEC 60127-3. They are also lead free, halogen free, and RoHS compliant. The 400 TE5 series offers reduced PCB space requirements with direct solderable or plug-in versions. Littelfuse 400 TE5® Subminiature Fuses are vibration resistant and feature low internal resistance within a shock-safe casing. These fuses are ideal for battery chargers, consumer electronics, power supplies, and industrial controllers.